Phoenix Contact 3038134 STS 6 Series Blue, 0.2 → 10mm², Spring Clamp Termination

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
201-6222
Tillv. art.nr:
3038134
Tillverkare / varumärke:
Phoenix Contact
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Phoenix Contact

Colour

Blue

American Wire Gauge

24 → 8AWG

Series

STS 6

Termination Method

Spring Clamp

Cable CSA

0.2 → 10mm²

Current Rating

41A

Voltage Rating

800 V

Model Number

STS 6 BU

COO (Country of Origin):
DE
The Phoenix feed through terminal block with the voltage rating of 800V. It has user friendly wiring and angled conductor entry for use in flat terminal boxes. The terminal block has various mounting type such as NS 35/7,5, NS 35/15 and widely used for railway applications. It can work in ambient temperature from -60 °C to 85 °C.

Time and space saving
Degree of pollution 3
Overvoltage category III
Insulating material group I

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

relaterade länkar