Phoenix Contact 3035292 ST 10 Series Blue, 0.2 → 16mm², Spring Clamp Termination

Antal (1 förpackning med 25 enheter)*

1 534,475 kr

(exkl. moms)

1 918,10 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 15 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per förpackning*
25 +61,379 kr1 534,48 kr

*vägledande pris

RS-artikelnummer:
201-5967
Tillv. art.nr:
3035292
Tillverkare / varumärke:
Phoenix Contact
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Phoenix Contact

Colour

Blue

Series

ST 10

American Wire Gauge

24 → 6AWG

Termination Method

Spring Clamp

Cable CSA

0.2 → 16mm²

Voltage Rating

1 kV

Current Rating

57A

Model Number

ST 10-TWIN BU

COO (Country of Origin):
PL
The Phoenix feed through terminal block is characterized by the flexible options for reducing bridging in the CLIPLINE complete system. It is used for railway applications and ideal as potential distributors in ring feeder systems. It can work in ambient temperature from -60 °C to 85 °C.

Time and space saving
Degree of pollution 3
Overvoltage category III
Insulating material group I

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

relaterade länkar