Phoenix Contact 3036437 STS 4 Series Blue, 0.08 → 6mm², Spring Clamp Termination, ATEX, IECEx

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
201-4958
Tillv. art.nr:
3036437
Tillverkare / varumärke:
Phoenix Contact
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Phoenix Contact

Colour

Blue

American Wire Gauge

28 → 10AWG

Series

STS 4

Termination Method

Spring Clamp

Cable CSA

0.08 → 6mm²

Current Rating

32A

Voltage Rating

800 V

Hazardous Area Certification

ATEX, IECEx

Model Number

STS 4 BU

COO (Country of Origin):
DE
The Phoenix feed through terminal block with the voltage rating of 800V. It has user friendly wiring and angled conductor entry for use in flat terminal boxes. The terminal block has various mounting type such as NS 35/7,5, NS 35/15 and widely used for railway applications. It can work in ambient temperature from -60 °C to 85 °C.

Time and space saving
Degree of pollution 3
Overvoltage category III
Insulating material group I

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

relaterade länkar