Phoenix Contact 3035577 ST Series Blue, Spring Clamp Termination

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
201-5971
Tillv. art.nr:
3035577
Tillverkare / varumärke:
Phoenix Contact
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Phoenix Contact

Colour

Blue

Series

ST

American Wire Gauge

28 → 12AWG

Termination Method

Spring Clamp

Voltage Rating

400 V

Current Rating

20A

Model Number

ST 2,5-TG BU

COO (Country of Origin):
DE
The Phoenix contact disconnect terminal block has a spring-cage connection method and wire size 28 - 12.

Nom. Voltage 400 V
Nom. Current 20 A

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

relaterade länkar