Phoenix Contact 3260128 PTPOWER Series Grey, 95mm², Screw Termination
- RS-artikelnummer:
- 201-5781
- Tillv. art.nr:
- 3260128
- Tillverkare / varumärke:
- Phoenix Contact
Antal (1 förpackning med 2 enheter)*
2 382,76 kr
(exkl. moms)
2 978,44 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 13 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 2 + | 1 191,38 kr | 2 382,76 kr |
*vägledande pris
- RS-artikelnummer:
- 201-5781
- Tillv. art.nr:
- 3260128
- Tillverkare / varumärke:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Colour | Grey | |
| American Wire Gauge | 4AWG | |
| Series | PTPOWER | |
| Termination Method | Screw | |
| Cable CSA | 95mm² | |
| Current Rating | 232A | |
| Voltage Rating | 1000 V | |
| Model Number | PTPOWER 95 P-3L/FE-F | |
| Välj alla | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
American Wire Gauge 4AWG | ||
Series PTPOWER | ||
Termination Method Screw | ||
Cable CSA 95mm² | ||
Current Rating 232A | ||
Voltage Rating 1000 V | ||
Model Number PTPOWER 95 P-3L/FE-F | ||
The Phoenix Contact's high-current feed-through terminal block with screw connection, conductors up to 25mm² can be directly contacted. in this without manually opening the terminal point. It is simple and easy plugging no requirement to manually open the terminal point. It is quick and easy connection is now also possible for large conductor. It has 8 connection and its colour is grey/black-yellow.
Number of level 1
Rated surge voltage 8 kV
Rated surge voltage 8 kV
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
relaterade länkar
- Phoenix Contact 3260127 PTPOWER Series Grey Screw Termination
- Phoenix Contact 3260121 PTPOWER Series Grey Screw Termination
- Phoenix Contact 3260142 PTPOWER Series Screw Termination IECEx
- Phoenix Contact 3260136 PTPOWER Series Blue Screw Termination IECEx
- Phoenix Contact 1091239 PTPOWER 95 P-F Series Grey 1-Level, PowerTurn Termination
- Phoenix Contact 3260133 PTPOWER 95-F Series Grey Single-Level, Push In Termination
- Phoenix Contact 3260109 PTPOWER 95 Series Grey, 25 → 95mm²
- Phoenix Contact 1054737 PTPOWER Series Grey Screw Termination