Phoenix Contact 3260136 PTPOWER Series Blue, 95mm², Screw Termination, ATEX, IECEx

Antal (1 förpackning med 3 enheter)*

851,001 kr

(exkl. moms)

1 063,752 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 10 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per förpackning*
3 +283,667 kr851,00 kr

*vägledande pris

RS-artikelnummer:
201-4135
Tillv. art.nr:
3260136
Tillverkare / varumärke:
Phoenix Contact
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Phoenix Contact

Colour

Blue

American Wire Gauge

4AWG

Series

PTPOWER

Termination Method

Screw

Cable CSA

95mm²

Voltage Rating

1 kV

Current Rating

232A

Hazardous Area Certification

ATEX, IECEx

Model Number

PTPOWER 95-F BU

The Phoenix Contact's high-current feed-through terminal block with screw connection, conductors up to 25mm² can be directly contacted. in this without manually opening the terminal point. It is simple and easy plugging no requirement to manually open the terminal point. It is quick and easy connection is now also possible for large conductor. It has 2 connection.

Number of level 1
Rated surge voltage 8 kV

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

relaterade länkar