Phoenix Contact 3260142 PTPOWER Series, 95mm², Screw Termination, ATEX, IECEx
- RS-artikelnummer:
- 201-4137
- Tillv. art.nr:
- 3260142
- Tillverkare / varumärke:
- Phoenix Contact
Antal (1 förpackning med 3 enheter)*
851,001 kr
(exkl. moms)
1 063,752 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 12 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 3 + | 283,667 kr | 851,00 kr |
*vägledande pris
- RS-artikelnummer:
- 201-4137
- Tillv. art.nr:
- 3260142
- Tillverkare / varumärke:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| American Wire Gauge | 4AWG | |
| Series | PTPOWER | |
| Termination Method | Screw | |
| Cable CSA | 95mm² | |
| Voltage Rating | 1 kV | |
| Current Rating | 232A | |
| Hazardous Area Certification | ATEX, IECEx | |
| Model Number | PTPOWER 95-FE-F | |
| Välj alla | ||
|---|---|---|
Brand Phoenix Contact | ||
American Wire Gauge 4AWG | ||
Series PTPOWER | ||
Termination Method Screw | ||
Cable CSA 95mm² | ||
Voltage Rating 1 kV | ||
Current Rating 232A | ||
Hazardous Area Certification ATEX, IECEx | ||
Model Number PTPOWER 95-FE-F | ||
- COO (Country of Origin):
- PL
The Phoenix Contact's high-current feed-through terminal block with screw connection, conductors up to 25mm² can be directly contacted. in this without manually opening the terminal point. It is simple and easy plugging no requirement to manually open the terminal point. It is quick and easy connection is now also possible for large conductor. It has 2 connection.
Number of level 1
Rated surge voltage 8 kV
Rated surge voltage 8 kV
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
relaterade länkar
- Phoenix Contact 3260136 PTPOWER Series Blue Screw Termination IECEx
- Phoenix Contact 3260139 PTPOWER 95 Series ATEX, IECEx
- Phoenix Contact 3260100 PTPOWER 95 Series Grey Single-Level ATEX, IECEx
- Phoenix Contact 3260166 PTPOWER 95 P BU Series Blue ATEX, IECEx
- Phoenix Contact 3247054 UKH 95 Series Screw Termination IECEx
- Phoenix Contact 3244601 UKH 70 Series Blue Screw Termination IECEx
- Phoenix Contact 3260128 PTPOWER Series Grey Screw Termination
- Phoenix Contact 3260127 PTPOWER Series Grey Screw Termination