Infineon TLE4922XANFHALA1, Magnetic Speed Sensors IC 4-Pin, PG-SSO-4-1
- RS-artikelnummer:
- 258-4092
- Tillv. art.nr:
- TLE4922XANFHALA1
- Tillverkare / varumärke:
- Infineon
Mängdrabatt möjlig
Antal (1 förpackning med 2 enheter)*
26,77 kr
(exkl. moms)
33,462 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 1 826 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 2 - 8 | 13,385 kr | 26,77 kr |
| 10 - 98 | 10,36 kr | 20,72 kr |
| 100 - 248 | 8,625 kr | 17,25 kr |
| 250 - 498 | 7,95 kr | 15,90 kr |
| 500 + | 7,73 kr | 15,46 kr |
*vägledande pris
- RS-artikelnummer:
- 258-4092
- Tillv. art.nr:
- TLE4922XANFHALA1
- Tillverkare / varumärke:
- Infineon
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
| Brand | Infineon | |
| Product Type | Magnetic Speed Sensors IC | |
| Quiescent Current | 5mA | |
| Package Type | PG-SSO-4-1 | |
| Current Rating | 5.3 mA | |
| Pin Count | 4 | |
| Mount Type | Through Hole | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 195°C | |
| Series | TLE4922-XAN-F | |
| Width | 3.71 mm | |
| Standards/Approvals | RoHS Compliant | |
| Height | 1mm | |
| Length | 5.34mm | |
| Automotive Standard | AEC | |
| Välj alla | ||
|---|---|---|
Brand Infineon | ||
Product Type Magnetic Speed Sensors IC | ||
Quiescent Current 5mA | ||
Package Type PG-SSO-4-1 | ||
Current Rating 5.3 mA | ||
Pin Count 4 | ||
Mount Type Through Hole | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 195°C | ||
Series TLE4922-XAN-F | ||
Width 3.71 mm | ||
Standards/Approvals RoHS Compliant | ||
Height 1mm | ||
Length 5.34mm | ||
Automotive Standard AEC | ||
XENSIV™ - TLE4922 magnetic Hall speed sensor for 2-wheeler and automotive applications
The Infineon XENSIVTM TLE4922 is an active mono cell Hall sensor ideally suited for detecting the motion and position of ferromagnetic and permanent magnet structures. An additional self-calibration module has been implemented to achieve optimum accuracy during normal running operation. There are two different types of our TLE4922 available, the TLE4922-XAN and the TLE4922-XIN version. Both types have passed qualification at Tj=155°C. The difference of both devices consists in their field of usage and the duration of the qualification run.
•TLE4922-XAN type has passed 2000 hour qualification run and is suited for speed measurements in 2-wheeler application with a supply voltage of 9V;•TLE4922-XIN has passed 5000 hour qualification run being suitable for 12V automotive applications
Summary of Features
•Twist independent mounting (TIM) enables one sensor fits all;•Protected against harsh environment due to;•Short-circuit at the output
Over temperature shutdown at the output and
Reverse voltage protection;•Supreme performance due to adaptive symmetrical hysteresis / threshold;•Independent of back bias magnet polarity due to ±440mT full scale range;•Enhanced EMC & ESD robustness - ESD : ±4kV HBM;•Wide operating temperature range - Tjunction: -40 °C - 155 °C;•True zero speed up to 8kHz signal frequency;•Enabling Low Power Application: Idd = 5mA at Vdd = 9V;•Large operating voltage range of 4.5V up to 16V;•Small thin package (PG-SSO-4-1);•Robustness against wheel run outs enables to sense broad range of wheels
Potential Applications
•Small engines (2- and 3 wheeler) applications;•Crankshaft speed and position sensing;•Transmission speed on output shaft;•Speedometer application