Infineon, Magnetic Speed Sensors IC 4-Pin, PG-SSO-4-1

Mängdrabatt möjlig

Antal (1 längd med 2000 enheter)*

14 486,00 kr

(exkl. moms)

18 108,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 25 maj 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per Längd*
2000 - 20007,243 kr14 486,00 kr
4000 - 40006,518 kr13 036,00 kr
6000 +5,983 kr11 966,00 kr

*vägledande pris

RS-artikelnummer:
258-4091
Tillv. art.nr:
TLE4922XANFHALA1
Tillverkare / varumärke:
Infineon
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Infineon

Product Type

Magnetic Speed Sensors IC

Quiescent Current

5mA

Current Rating

5.3 mA

Package Type

PG-SSO-4-1

Pin Count

4

Mount Type

Through Hole

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

18V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

195°C

Width

3.71 mm

Height

1mm

Series

TLE4922-XAN-F

Standards/Approvals

RoHS Compliant

Length

5.34mm

Automotive Standard

AEC

XENSIV™ - TLE4922 magnetic Hall speed sensor for 2-wheeler and automotive applications


The Infineon XENSIVTM TLE4922 is an active mono cell Hall sensor ideally suited for detecting the motion and position of ferromagnetic and permanent magnet structures. An additional self-calibration module has been implemented to achieve optimum accuracy during normal running operation. There are two different types of our TLE4922 available, the TLE4922-XAN and the TLE4922-XIN version. Both types have passed qualification at Tj=155°C. The difference of both devices consists in their field of usage and the duration of the qualification run.

•TLE4922-XAN type has passed 2000 hour qualification run and is suited for speed measurements in 2-wheeler application with a supply voltage of 9V;•TLE4922-XIN has passed 5000 hour qualification run being suitable for 12V automotive applications

Summary of Features


•Twist independent mounting (TIM) “enables one sensor fits all”;•Protected against harsh environment due to;•Short-circuit at the output

Over temperature shutdown at the output and

Reverse voltage protection;•Supreme performance due to adaptive symmetrical hysteresis / threshold;•Independent of back bias magnet polarity due to ±440mT full scale range;•Enhanced EMC & ESD robustness - ESD : ±4kV HBM;•Wide operating temperature range - Tjunction: -40 °C - 155 °C;•True zero speed up to 8kHz signal frequency;•Enabling Low Power Application: Idd = 5mA at Vdd = 9V;•Large operating voltage range of 4.5V up to 16V;•Small thin package (PG-SSO-4-1);•Robustness against wheel run outs enables to sense broad range of wheels

Potential Applications


•Small engines (2- and 3 wheeler) applications;•Crankshaft speed and position sensing;•Transmission speed on output shaft;•Speedometer application

relaterade länkar