Nordic Semiconductor nRF5340 DK SEGGER J-Link Bluetooth, ZigBee Development Kit for nRF5340 SoC 2.4GHz nRF5340-DK

Mängdrabatt möjlig

Antal (1 enhet)*

681,41 kr

(exkl. moms)

851,76 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 34 enhet(er) är redo att levereras
  • Plus 7 enhet(er) är redo att levereras från en annan plats
  • Dessutom levereras 20 enhet(er) från den 02 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 4681,41 kr
5 - 9663,94 kr
10 +647,25 kr

*vägledande pris

RS-artikelnummer:
209-9931
Distrelec artikelnummer:
304-11-885
Tillv. art.nr:
nRF5340-DK
Tillverkare / varumärke:
Nordic Semiconductor
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Nordic Semiconductor

RF Technology

Bluetooth, ZigBee

Classification

Development Kit

Kit Classification

Development Kit

Technology

802.15.4

For Use With

nRF5340 SoC

Featured Device

SEGGER J-Link

Frequency

2.4GHz

Kit Name

nRF5340 DK

COO (Country of Origin):
PL
The Nordic Semiconductor nRF5340 DK is the development kit for the nRF5340, a dual-core Bluetooth® 5.2 SoC with Bluetooth Low Energy, Bluetooth mesh, Thread, and Zigbee wireless protocol support. It includes an NFC antenna that quickly enables testing of nRF5340 SoC’s NFC-A tag functionality. A SEGGER J-Link debugger is on the board, enabling fullblown programming and debugging, of both the nR5340 SoC and external targets. This development kit can be powered by USB, an external source or battery. It also includes a CR2032 battery holder and a Li-Po battery connector, for in-field testing.

Affordable, versatile development kit for nRF5340 SoC
Arduino Rev3 compatible
2.4 GHz and NFC antennas
SWF RF connector
SEGGER J-Link OB programmer/debugger
User-programmable LEDs (4) and buttons (4)
Pins for measuring power consumption
1.7-5.0 V supply from USB, external, Li-Po battery or CR2032 coin cell battery

relaterade länkar