MikroElektronika WiFi Module With Bluetooth Low Energy From U Blox NORA-W366-00B6-00B WiFi, WLAN Communication Board

Antal (1 enhet)*

567,48 kr

(exkl. moms)

709,35 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 1 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +567,48 kr

*vägledande pris

RS-artikelnummer:
296-168
Tillv. art.nr:
MIKROE-6217
Tillverkare / varumärke:
MikroElektronika
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

MikroElektronika

Classification

WiFi Modue

RF Technology

WiFi, WLAN

Kit Classification

Communication Board

Technology

Wi-Fi

For Use With

And EV Charging, Healthcare, Industrial Automation, Smart Buildings, Smart Cities

Featured Device

NORA-W366-00B6-00B

Frequency

20MHz

Kit Name

WiFi Module With Bluetooth Low Energy From U Blox

COO (Country of Origin):
RS
The MikroElektronika U-connectXpress dual-band Wi-Fi and Bluetooth modules are small, stand-alone, dual-band Wi-Fi and Bluetooth Low Energy modules, ideal for integrating wireless connectivity into end products. They support Wi-Fi 4 in the 2.4 GHz and 5 GHz bands and can function as either a Wi-Fi station or an access point. NORA-W36 can also assume Bluetooth Low Energy 5.3 peripheral and central roles, or both simultaneously. It can operate as a GATT client or server.

modules are globally certified for use with the internal antenna or a variety of external antennas
Suitable for IoT and Bluetooth Low Energy applications
Suitable for Metering and utilities

relaterade länkar