MikroElektronika WIRL-WIFS Calypso WLAN Module 2610011025000 WiFi, WLAN Communication Board Kit for And Low Power

Antal (1 enhet)*

1 227,95 kr

(exkl. moms)

1 534,94 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 1 enhet(er) från den 19 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +1 227,95 kr

*vägledande pris

RS-artikelnummer:
296-146
Tillv. art.nr:
MIKROE-6274
Tillverkare / varumärke:
MikroElektronika
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

MikroElektronika

RF Technology

WiFi, WLAN

Classification

WiFi Modue

Technology

I2C, UART, USB, USB Power Supply

Kit Classification

Communication Board Kit

For Use With

And Low Power Cloud-Connected Systems, Including Industrial Automation, IoT Applications, Smart Home Devices

Featured Device

2610011025000

Kit Name

WIRL-WIFS Calypso WLAN Module

Frequency

2472MHz

COO (Country of Origin):
RS
The MikroElektronika Calypso Wi-Fi module is a compact wireless communication module designed for seamless integration into IoT and industrial applications. It supports 2.4 GHz Wi-Fi communication with robust RF properties, making it ideal for smart devices, home automation and industrial monitoring systems.

Output power is 16 dBm
Line of sight range up to 400 meters
Moisture Sensitivity Level compliant
RoHS and REACH compliant

relaterade länkar