MikroElektronika Professional Grade Multi Radio WiFi or BLE Module From U Blox NINA-W152 Bluetooth, Wi-Fi Communication

Antal (1 enhet)*

505,57 kr

(exkl. moms)

631,96 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 1 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +505,57 kr

*vägledande pris

RS-artikelnummer:
296-161
Tillv. art.nr:
MIKROE-6154
Tillverkare / varumärke:
MikroElektronika
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

MikroElektronika

RF Technology

Bluetooth, Wi-Fi

Classification

Wireless Module

Technology

Bluetooth, Wi-Fi

Kit Classification

Communication Board

For Use With

And Medical Devices, Connected Buildings, Industrial Automation, Telematics, Wireless Sensors

Featured Device

NINA-W152

Frequency

2.4GHz

Kit Name

Professional Grade Multi Radio WiFi or BLE Module From U Blox

COO (Country of Origin):
RS
The MikroElektronika Stand-alone multiradio modules integrate Wi-Fi, Bluetooth BR/EDR and Bluetooth low energy in a compact form factor. The modules support simultaneous operation on Wi-Fi and Bluetooth dual-mode and can therefore serve as a gateway between Bluetooth and Wi-Fi or Ethernet. They support Wi-Fi 802.11b/g/n and dual-mode Bluetooth (Bluetooth BR/EDR v4.2+EDR and Bluetooth Low Energy v4.2) in the 2.4 GHz ISM band. The host system can set up and control the module through the AT command interface.

intended applications are IoT and telematics
intended applications are Medical and industrial networking
They come with pre flashed application software

relaterade länkar