MikroElektronika 8 Bit I2C Bus I/O Expander From Texas Instruments TCAL9538 Radio Converter Module for And LEDs, Such

Antal (1 enhet)*

143,58 kr

(exkl. moms)

179,48 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 2 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +143,58 kr

*vägledande pris

RS-artikelnummer:
296-152
Tillv. art.nr:
MIKROE-6400
Tillverkare / varumärke:
MikroElektronika
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

MikroElektronika

Classification

Wireless Module

RF Technology

Radio

Kit Classification

Converter Module

Technology

I2C

For Use With

And LEDs, Such As Managing Sensors, Switches, Systems Requiring Additional I/O Control

Featured Device

TCAL9538

Frequency

1MHz

Kit Name

8 Bit I2C Bus I/O Expander From Texas Instruments

COO (Country of Origin):
RS
The MikroElektronika Expander With Interrupt Output, Reset, and Agile I/O Configuration Registers provides general purpose parallel input/output (I/O) expansion for the two-line bidirectional I2C bus (or SMBus) protocol and is designed for 1.08-V to 3.6-V VCC operation. It provide a simple solution when additional I/Os are needed for switches, sensors, push-buttons, LEDs, fans, and so on.

Input or output configuration register
Polarity inversion register
Configurable Input and Output drive strength register
Pull up and pull down resistor configuration register
Internal power on reset
Noise filter on SCL or SDA inputs

relaterade länkar