MikroElektronika LoRa Wireless Radio Frequency Module From AI Thinker Technology Ra-01S Remote Control Communication

Antal (1 enhet)*

364,34 kr

(exkl. moms)

455,42 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 1 enhet(er) från den 19 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +364,34 kr

*vägledande pris

RS-artikelnummer:
296-173
Tillv. art.nr:
MIKROE-6112
Tillverkare / varumärke:
MikroElektronika
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

MikroElektronika

RF Technology

Remote Control

Classification

Communication Board

Technology

Radio

Kit Classification

Communication Board Kit

For Use With

And Remote Irrigation Systems, Automatic Meter Reading, Home And Building Automation, Security Systems

Featured Device

Ra-01S

Kit Name

LoRa Wireless Radio Frequency Module From AI Thinker Technology

Frequency

410 → 525MHz

COO (Country of Origin):
RS
The MikroElektronika LoRa module is used for ultra-long-distance spread-spectrum communication. Its radio chip mainly uses LoRa remote modem for ultra-long-distance spread-spectrum communication. It has strong anti-interference and can minimize current consumption, with LoRa patented modulation technology, it has a high sensitivity of over -148dBm, a power output of +22dBm, a long transmission distance and high reliability.

Support frequency band 410MHz to 525MHz
Support different type of modulation
Low power consumption characteristics in receiving state
High sensitivity as low as -140dBm
Small volume dual row stamp hole patch package

relaterade länkar