BS Teasdale Urklipp, A4, Blå, Plast

Antal (1 enhet)*

347,76 kr

(exkl. moms)

434,70 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 23 enhet(er) från den 04 maj 2026
  • Dessutom levereras 20 enhet(er) från den 25 maj 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +347,76 kr

*vägledande pris

RS-artikelnummer:
241-2779
Tillv. art.nr:
B3090
Tillverkare / varumärke:
BS Teasdale
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

BS Teasdale

Produkttyp

Urklipp

Material

Plast

Färg

Blå

Kompatibel papersstorlek

A4

Standarder/godkännanden

FDA approved, ISO 9001:2015, EU Compliant, Kosher Certified, BRC Compliant

Höjd

355mm

Bredd

230mm

RoHS-status: Undantagen

The BS Teasdale's Detectable Clipboard is a heavy duty detectable plastic A4 clipboard for use in food processing environments. The board is designed to feature minimal germ traps and be highly shatter resistant as well as fully x-ray visible and metal detectable. Our tried and tested xdetect® plastic is fully food contact approved should the board come into incidental food contact. As well as the shatter resistance of the material, our unique cylinder rim design considerably strengthens the board by resisting flexion. Should the board be fragmented and accidentally contaminate food during processing, pieces as small as 5mm should trigger a metal detection / x-ray inspection rejection, subject to correct calibration

The strong spring mechanism prevents papers escaping from the board

Detecta-board features a heavy duty stainless steel clip

Securely attached with stainless steel rivets

Relaterade länkar