Schneider Electric 690V ac Circuit Trip for use with Compact NSX 630 Circuit Breakers
- RS-artikelnummer:
- 219-9391
- Tillv. art.nr:
- LV432071
- Tillverkare / varumärke:
- Schneider Electric
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
Varje
17 740,49 kr
(exkl. moms)
22 175,61 kr
(inkl. moms)
- RS-artikelnummer:
- 219-9391
- Tillv. art.nr:
- LV432071
- Tillverkare / varumärke:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Range | Compact | |
| Current Rating | 500A | |
| Series | Micrologic 2.3 M | |
| For Use With | Compact NSX 630 Circuit Breakers | |
| Rated Control Voltage | 690V ac | |
| Välj alla | ||
|---|---|---|
Brand Schneider Electric | ||
Range Compact | ||
Current Rating 500A | ||
Series Micrologic 2.3 M | ||
For Use With Compact NSX 630 Circuit Breakers | ||
Rated Control Voltage 690V ac | ||
- COO (Country of Origin):
- FR
The Schneider Electric MicroLogic 2.3 M trip unit for ComPact NSX 630 circuit breakers. It provides overload protection, short time short circuit protection with fix delay and instantaneous short circuit protection.
It has electronic trip unit technology
It is used for motor protection
It has LED indicator
It is simple to use
It is space saving
It is used for motor protection
It has LED indicator
It is simple to use
It is space saving
relaterade länkar
- Schneider Electric 690V ac Circuit Trip for use with Compact NSX 630 Circuit Breakers
- Schneider Electric 690V ac Circuit Trip for use with Compact NSX 400/630 Circuit Breakers
- Schneider Electric ComPact Trip Unit for use with Compact NSX 630 circuit breakers
- Schneider Electric 440V ac Circuit Trip for use with Compact NSX 630 Circuit Breakers
- Schneider Electric ComPact Trip Unit for use with Compact NSX 400/630 circuit breakers
- Schneider Electric 440V ac Circuit Trip for use with Compact NSX 400/630 Circuit Breakers
- Schneider Electric 690V ac Circuit Trip for use with Compact NSX 250 Circuit Breakers
- Schneider Electric 690V ac Circuit Trip for use with Compact NSX 100 Circuit Breakers