Schneider Electric 690V ac Circuit Trip for use with Compact NSX 400/630 Circuit Breakers

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.

Alternativ

Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.

RS-artikelnummer:
219-9400
Tillv. art.nr:
LV432112
Tillverkare / varumärke:
Schneider Electric
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Schneider Electric

Range

Compact

Current Rating

400A

Series

Micrologic 6.3 E

For Use With

Compact NSX 400/630 Circuit Breakers

Rated Control Voltage

690V ac

COO (Country of Origin):
FR
The Schneider Electric micrologic 6.3 E (Energy) is a 4 poles 4d electronic trip unit used on compact NSX 400/630 circuit breakers. This 400A rating electronic trip unit is an optimum choice for all standard and specific applications. It embeds adjustable long time protection against overloads. It provides also adjustable short-time protection and instantaneous protection against short-circuits. Micrologic 6.3 E is equipped with a display module that gives energy measurement and allows fine adjustment settings. This product is part of our EcoStruxure power architecture if associated with PowerTag NSX and compact NSX basic frame.

It has electronic trip unit technology
It has an additional and adjustable ground fault protection
Micrologic 6.3 E indicates overloads with alarm LEDs
The green ready LED flashes if the circuit breaker is ready to trip
It is simple to use
It is space sa

relaterade länkar