Schneider Electric 440V ac Circuit Trip for use with Compact NSX 400/630 Circuit Breakers

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.

Alternativ

Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.

Varje

37 777,10 kr

(exkl. moms)

47 221,38 kr

(inkl. moms)

RS-artikelnummer:
219-9425
Tillv. art.nr:
LV433932
Tillverkare / varumärke:
Schneider Electric
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Schneider Electric

Range

Compact

Current Rating

400A

Series

Micrologic 4.3

For Use With

Compact NSX 400/630 Circuit Breakers

Rated Control Voltage

440V ac

COO (Country of Origin):
JP
The Schneider Electric micrologic 4.3 is a 4 poles 4d electronic trip unit used on compact NSX 400/630 circuit breakers. This 400A rating electronic trip unit is an optimum choice for all standard and specific applications. It embeds adjustable long time protection against overloads. It provides also an adjustable short-time protection and a fixed instantaneous protection against short-circuits. Micrologic 4.3 vigi trip unit offers an integrated adjustable earth-leakage protection. Micrologic 4.3 indicates overloads with alarm LEDs. The green ready LED flashes if the circuit breaker is ready to trip. An earth leakage pre-alarm can be remotely available by installing the optional SDx module (LV429532). This product is part of our EcoStruxure Power architecture if associated with PowerTag NSX and compact NSX basic frame.

It has electronic trip unit technology
It is used for distribution system protection
It has LED indicator
It is simple to use
It is space saving

relaterade länkar