0.5kVA Chassis Mounting Transformer, 12 – 1000V, CE, CSA, IEC/EN, UL Recognized, VDE

Utgått
RS-artikelnummer:
262-956
Tillv. art.nr:
914768 STZ0,5(*/*)
Tillverkare / varumärke:
Eaton
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Eaton

Primary Voltage Rating

50 – 950 ± 5V

Secondary Voltage Rating

12 – 1000V

Power Rating

0.5kVA

Mounting Type

Screw Mount

Standards Met

CE, CSA, IEC/EN, UL Recognized, VDE

RoHS-status: Undantagen

COO (Country of Origin):
AT
The Eaton Moeller series STZ Control transformer is engineered to deliver dependable performance in various applications. Designed for efficiency and robustness, it boasts a rated power of 0.5 kVA and an impressive range of input voltages from 50 to 950 ± 5%. The transformer’s versatile output voltage capabilities ensure it meets the demanding requirements of modern electrical systems, with specifications that support a broad spectrum of applications. Integrated reinforced insulation, separate windings, and a fully vacuum-impregnated structure ensure safety and reliability, making it suitable for branch circuits. Furthermore, the design considers environmental factors, with an operating temperature range from -25 °C to 40 °C, enabling it to function optimally in diverse settings. The focus on thermal stability and efficiency makes this transformer a smart choice for professionals seeking a reliable power solution.

Enhanced thermal management for sustained performance
Reinforced insulation ensures superior safety standards
Fully vacuum-impregnated design reduces noise and improves durability
Separate windings minimise losses and maximise efficiency
Operates across a wide temperature range for versatility in installation
High efficiency rating contributes to lower operational costs
Designed for use in both US and Canadian electrical systems
Compact dimensions allow for easy integration into existing setups

relaterade länkar