13.3kVA Chassis Mounting Transformer, 1000V, CE, CSA, IEC/EN, UL Recognized, VDE

Lagerinformation är för närvarande otillgänglig
RS-artikelnummer:
252-892
Tillv. art.nr:
201064 STZ13,3(*/*)
Tillverkare / varumärke:
Eaton
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Eaton

Primary Voltage Rating

950V

Secondary Voltage Rating

1000V

Power Rating

13.3kVA

Mounting Type

Screw Mount

Standards Met

CE, CSA, IEC/EN, UL Recognized, VDE

COO (Country of Origin):
AT
The Eaton Moeller series STZ Control transformer stands out with its exceptional specifications, engineered to deliver high performance within a compact form. Designed with efficiency in mind, this transformer operates seamlessly across a vast voltage range, making it ideal for various industrial applications. Its robust construction is complemented by features such as reinforced insulation and a fully vacuum-impregnated design, ensuring reliability even in demanding conditions. With an impressive power rating of 13.3 kVA, it guarantees a continuous and stable output, enhancing operational efficacy. The product is compliant with stringent international standards, providing peace of mind for users seeking dependable electrical solutions.

Separate windings enhance operational safety
Suitable for branch circuits, meeting UL/CSA requirements
Designed for a wide operating temperature range for versatility
Terminated connections simplify installation
High efficiency ensures reduced operational costs
Lightweight design facilitates easy handling and installation
Corrosion-resistant materials extend product lifespan
Dedicated heat dissipation features optimise performance

relaterade länkar