0.5kVA Chassis Mounting Transformer, 12 - 250V, CE, CSA, IEC/EN, UL Recognized, VDE

Utgått
RS-artikelnummer:
252-902
Tillv. art.nr:
204985 STN0,5(*/*)
Tillverkare / varumärke:
Eaton
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Eaton

Primary Voltage Rating

100 - 690V

Secondary Voltage Rating

12 - 250V

Power Rating

0.5kVA

Mounting Type

Screw Mount

Standards Met

CE, CSA, IEC/EN, UL Recognized, VDE

RoHS-status: Undantagen

COO (Country of Origin):
AT
The Eaton STN Control transformer is engineered to provide reliable power conversion, designed specifically for various applications demanding high performance. With a robust rating of 0.5 kVA and versatile input voltage capacities ranging from 100 to 690 V, this transformer meets a wide array of operational requirements. Its compact dimensions – a depth of 120 mm, a height of 133 mm, and width of 121 mm – ensure seamless integration into existing systems.

Lightweight construction simplifies installation and maintenance
Built to withstand extreme ambient temperatures broadening application potential
Compliance with multiple certifications ensures adherence to safety standards
Suitable for branch circuits

relaterade länkar