RS PRO Channel Nut, M6, Nut Base Dimensions 35 x 19mm, Steel
- RS-artikelnummer:
- 221-6348
- Tillverkare / varumärke:
- RS PRO
Antal (1 påse med 10 enheter)*
118,59 kr
(exkl. moms)
148,24 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 19 enhet(er) är redo att levereras
- Dessutom levereras 60 enhet(er) från den 25 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Påse(ar) | Per Påse | Per enhet* |
|---|---|---|
| 1 + | 118,59 kr | 11,859 kr |
*vägledande pris
- RS-artikelnummer:
- 221-6348
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Thread Size | M6 | |
| Nut Base Dimensions | 35 x 19mm | |
| Material | Steel | |
| Spring Types | Long | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M6 | ||
Nut Base Dimensions 35 x 19mm | ||
Material Steel | ||
Spring Types Long | ||
- COO (Country of Origin):
- IN
RS PRO Channel Nuts
RS PRO is proud to introduce an extensive range of channel nuts, essential accessories used during the installation of channel/strut. These channel nuts work in conjunction with flat plate fitting brackets with pre-drilled holes and threaded bolts.
How do they work?
Channel nuts are inserted on the inside of the Unistrut channel and are designed to slide into position until they reach the desired location. They act as a locking mechanism when used in conjunction with brackets and bolts.
How do you choose the right channel nuts?
Channel nuts are vital accessories when creating a custom framework, shelving, or support system with Unistrut metal channels. They are available in the most common sizes... M6 to M12 with long springs or short springs and a choice in materials which includes zinc plated, steel, or stainless steel. Once installed they form a strong union without the need for welding. Browse the RS PRO offer using our vastly improved filter system to select the required dimensions, materials and thread sizes.
Also known as;
- Zebedee Nuts
- Back Nuts
- Spring Channel Nuts
Features and Benefits
- Commonly used for fitting brackets to channel/strut
- Ideal fixing for drops of threaded rod
- Materials: Steel, zinc plated, Stainless steel
- Ideal for internal and external applications
- Comes with a short spring
- Thread sizes: M6 to M12
Applications
- Fabrication
- Shelving
- Lifting & Support Systems
Relaterade länkar
- RS PRO Channel Nut Nut Base Dimensions 35 x 19mm, Steel
- RS PRO Channel Nut Nut Base Dimensions 35 x 19mm, Stainless Steel
- RS PRO Channel Nut Nut Base Dimensions 35 x 19mm, Steel
- RS PRO Channel Nut Nut Base Dimensions 35 x 19mm, Steel
- RS PRO Channel Nut Nut Base Dimensions 35 x 19mm, Stainless Steel
- RS PRO Channel Nut Nut Base Dimensions 35 x 19mm, Stainless Steel
- RS PRO Channel Nut Nut Base Dimensions 35 x 19mm, Galvanised Steel
- RS PRO Channel Nut Nut Base Dimensions 6 x 19mm