RS PRO Channel Nut, M12, Nut Base Dimensions 8 x 19mm

Antal (1 påse med 10 enheter)*

108,67 kr

(exkl. moms)

135,84 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 320 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per Påse*
10 +10,867 kr108,67 kr

*vägledande pris

RS-artikelnummer:
176-6932
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Thread Size

M12

Nut Base Dimensions

8 x 19mm

Spring Types

Short

RoHS-status: Undantagen

COO (Country of Origin):
IN

RS PRO Channel Nuts


RS PRO is proud to introduce an extensive range of channel nuts, essential accessories used during the installation of channel/strut. These channel nuts work in conjunction with flat plate fitting brackets with pre-drilled holes and threaded bolts.

How do they work?


Channel nuts are inserted on the inside of the Unistrut channel and are designed to slide into position until they reach the desired location. They act as a locking mechanism when used in conjunction with brackets and bolts.

How do you choose the right channel nuts?


Channel nuts are vital accessories when creating a custom framework, shelving, or support system with Unistrut metal channels. They are available in the most common sizes... M6 to M12 with long springs or short springs and a choice in materials which includes zinc plated, steel, or stainless steel. Once installed they form a strong union without the need for welding. Browse the RS PRO offer using our vastly improved filter system to select the required dimensions, materials and thread sizes.

Also known as;


  • Zebedee Nuts

  • Back Nuts

  • Spring Channel Nuts

Features and Benefits


  • Commonly used for fitting brackets to channel/strut

  • Ideal fixing for drops of threaded rod

  • Materials: Steel, zinc plated, Stainless steel

  • Ideal for internal and external applications

  • Comes with a short spring

  • Thread sizes: M6 to M12

Applications


  • Fabrication

  • Shelving

  • Lifting & Support Systems

relaterade länkar