RS PRO Polyethylene Cable Joint, Straight Joint Type , 25mm²

Mängdrabatt möjlig

Antal (1 enhet)*

63,33 kr

(exkl. moms)

79,16 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 4 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 963,33 kr
10 - 2458,24 kr
25 +52,64 kr

*vägledande pris

RS-artikelnummer:
434-575
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Product Type

Cable Joint

Joint Type

Straight

Number of Cores

4

Material

Cross Linked Polyethylene

RoHS-status: Undantagen

COO (Country of Origin):
PL

RS PRO Low Voltage Heat-Shrink Cable Joint, Halogen Free, 4-Core


RS PRO offers a reliable solution for connecting universal unarmoured plastic cables with its low voltage heat-shrink cable joint. Designed for 0.6/1kV polymer insulated 4-core cables, this joint provides excellent corrosion protection and is ideal for environments requiring robust abrasion and weathering resistance.

Features and Benefits


Low Voltage Heat-Shrink: Ensures secure and durable connections for 0.6/1kV cables
Halogen Free: Enhances safety by reducing toxic emissions in the event of a fire
Designed for 4-Core Cable: Specifically crafted for 4-core cables, ensuring compatibility and ease of installation
Simple and Easy to Use: Facilitates quick installation, saving time and reducing labour costs
High-Quality Thermoplastic Adhesive: Provides strong bonding and sealing, enhancing joint reliability
Good Corrosion Protection Properties: Extends the lifespan of the joint in harsh environments
Excellent Abrasion and Weathering Resistance: Maintains performance in challenging outdoor conditions

Applications


Electrical installations
Industrial environments
Outdoor cable connections

Additional Information


Material: Polyethylene
Cable Size: 25 mm²
Fire Behaviour: Halogen Free

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

relaterade länkar