Sylvania LED Bulkhead Light, 24 W, 240 V Lamp Supplied, IP44, START Surface IP44 DualTone
- RS-artikelnummer:
- 288-9783
- Tillv. art.nr:
- 43436
- Tillverkare / varumärke:
- Sylvania
Antal (1 enhet)*
391,89 kr
(exkl. moms)
489,86 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- 1 enhet(er) levereras från den 05 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 391,89 kr |
*vägledande pris
- RS-artikelnummer:
- 288-9783
- Tillv. art.nr:
- 43436
- Tillverkare / varumärke:
- Sylvania
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
| Brand | Sylvania | |
| Product Type | Bulkhead Light | |
| Power | 24W | |
| Voltage | 240 V | |
| Colour Temperature | 4000k | |
| Housing Material | Steel | |
| Lamp Type | LED | |
| Luminous Flux | 2050lm | |
| Colour | White | |
| Lamp Supplied | Yes | |
| Luminous Efficacy | 85lm/Wrad | |
| Series | START Surface IP44 DualTone | |
| Length | 100mm | |
| Minimum Operating Temperature | -20°C | |
| Lifespan | 90000h | |
| Width | 360 mm | |
| Maximum Operating Temperature | 40°C | |
| Diameter | 360 mm | |
| Standards/Approvals | Class I, IK03 | |
| Depth | 100mm | |
| IP Rating | IP44 | |
| Diffuser Finish | Opal | |
| Välj alla | ||
|---|---|---|
Brand Sylvania | ||
Product Type Bulkhead Light | ||
Power 24W | ||
Voltage 240 V | ||
Colour Temperature 4000k | ||
Housing Material Steel | ||
Lamp Type LED | ||
Luminous Flux 2050lm | ||
Colour White | ||
Lamp Supplied Yes | ||
Luminous Efficacy 85lm/Wrad | ||
Series START Surface IP44 DualTone | ||
Length 100mm | ||
Minimum Operating Temperature -20°C | ||
Lifespan 90000h | ||
Width 360 mm | ||
Maximum Operating Temperature 40°C | ||
Diameter 360 mm | ||
Standards/Approvals Class I, IK03 | ||
Depth 100mm | ||
IP Rating IP44 | ||
Diffuser Finish Opal | ||
- COO (Country of Origin):
- CN
The Sylvania START Surface IP44 DualTone luminaire is a versatile lighting solution suitable for hallways, circulation spaces, and foyers. With an integrated LED design, it offers even and uniform light distribution with a halo lighting effect on the wall surface. The DualTone functionality allows for a seamless switch between 3000K and 4000K colour temperatures, catering to different lighting preferences.
Ceiling / wall luminaire with integrated LED design
DualTone functionality for switching between 3000K and 4000K colour temperatures
Integrated Microwave sensor for automatic on-off presence control
Even and uniform light distribution with halo lighting effect
Low maintenance with a lifespan of 90,000 hours L70:B50
Suitable for hospitality environments
Energy efficient with a power output of 24W and 2050 lumens
Relaterade länkar
- Sylvania LED Bulkhead Light 220-240, IP44
- Sylvania LED Bulkhead Light 220-240 V, IP44
- Sylvania LED Bulkhead Light 220-240, IP44
- Sylvania LED Bulkhead Light 220-240, IP44
- Sylvania LED Bulkhead Light 220-240, IP44
- Sylvania LED Bulkhead Light 220-240 V, IP44
- Sylvania LED Bulkhead Light 220-240 V, IP44
- LEDVANCE Round LED Bulkhead Light 220 → 240 V Lamp Supplied, IP44