Sylvania LED Bulkhead Light, 40 W, 240 V Lamp Supplied, IP44, START Surface IP44 DualTone
- RS-artikelnummer:
- 288-9779
- Tillv. art.nr:
- 43430
- Tillverkare / varumärke:
- Sylvania
Antal (1 enhet)*
1 483,00 kr
(exkl. moms)
1 853,75 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- 1 enhet(er) levereras från den 30 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 1 483,00 kr |
*vägledande pris
- RS-artikelnummer:
- 288-9779
- Tillv. art.nr:
- 43430
- Tillverkare / varumärke:
- Sylvania
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
| Brand | Sylvania | |
| Product Type | Bulkhead Light | |
| Power | 40W | |
| Colour Temperature | 4000k | |
| Voltage | 240 V | |
| Housing Material | Steel | |
| Lamp Type | LED | |
| Luminous Flux | 3600lm | |
| Colour | White | |
| Lamp Supplied | Yes | |
| Sub Type | Dimmable | |
| Luminous Efficacy | 87lm/Wrad | |
| Series | START Surface IP44 DualTone | |
| Length | 140mm | |
| Lifespan | 90000h | |
| Minimum Operating Temperature | -20°C | |
| Width | 480 mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | Class I, IK03 | |
| Depth | 140mm | |
| Diameter | 480 mm | |
| IP Rating | IP44 | |
| Diffuser Finish | Opal | |
| Välj alla | ||
|---|---|---|
Brand Sylvania | ||
Product Type Bulkhead Light | ||
Power 40W | ||
Colour Temperature 4000k | ||
Voltage 240 V | ||
Housing Material Steel | ||
Lamp Type LED | ||
Luminous Flux 3600lm | ||
Colour White | ||
Lamp Supplied Yes | ||
Sub Type Dimmable | ||
Luminous Efficacy 87lm/Wrad | ||
Series START Surface IP44 DualTone | ||
Length 140mm | ||
Lifespan 90000h | ||
Minimum Operating Temperature -20°C | ||
Width 480 mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals Class I, IK03 | ||
Depth 140mm | ||
Diameter 480 mm | ||
IP Rating IP44 | ||
Diffuser Finish Opal | ||
- COO (Country of Origin):
- CN
The Sylvania START Surface IP44 DualTone is a ceiling / wall luminaire with integrated LED, ideal for hallways, circulation spaces, or foyer areas. With a diameter of 480mm and dual functionality allowing for color temperature switching between 3000K and 4000K, this luminaire offers even and uniform light distribution with a halo lighting effect on the wall surface. With a power output of 40W and a lifespan of 90,000 hours, it is a reliable and energy-efficient lighting solution.
Ceiling / wall luminaire with integrated LED
Even and uniform light distribution with a halo lighting effect on the wall surface
DualTone functionality enables switch between 3000K and 4000K color temperatures
Power output of 40W and output of 3600 lumens
Dimmable, leading/trailing edge for customizable lighting options
IK03 and IP44 rated for durability and protection
relaterade länkar
- Sylvania LED Bulkhead Light 220-240, IP44
- Sylvania LED Bulkhead Light 220-240, IP44
- Sylvania LED Bulkhead Light 220-240, IP44
- Sylvania LED Bulkhead Light 220-240 V, IP44
- Sylvania LED Bulkhead Light 220-240 V, IP44
- Sylvania LED Bulkhead Light 220-240 V, IP44
- Sylvania Dome LED Bulkhead Light 220 → 240 V ac START SURFACE
- LEDVANCE Round LED Bulkhead Light 220 → 240 V Lamp Supplied, IP44