Sylvania LED Bulkhead Light, 6 W, 240 V Lamp Supplied, IP44, START Surface IP44 DualTone
- RS-artikelnummer:
- 288-9774
- Tillv. art.nr:
- 43425
- Tillverkare / varumärke:
- Sylvania
Antal (1 enhet)*
223,89 kr
(exkl. moms)
279,86 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Sista RS lager
- Slutlig(a) 1 enhet(er), redo att levereras
Enheter | Per enhet |
|---|---|
| 1 + | 223,89 kr |
*vägledande pris
- RS-artikelnummer:
- 288-9774
- Tillv. art.nr:
- 43425
- Tillverkare / varumärke:
- Sylvania
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
| Brand | Sylvania | |
| Product Type | Bulkhead Light | |
| Power | 6W | |
| Colour Temperature | 4000k | |
| Voltage | 240 V | |
| Housing Material | Steel | |
| Luminous Flux | 520lm | |
| Lamp Type | LED | |
| Colour | White | |
| Lamp Supplied | Yes | |
| Series | START Surface IP44 DualTone | |
| Luminous Efficacy | 85lm/Wrad | |
| Minimum Operating Temperature | -20°C | |
| Length | 75mm | |
| Lifespan | 90000h | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | Class I, IK03 | |
| Diameter | 180 mm | |
| IP Rating | IP44 | |
| Diffuser Finish | Opal | |
| Välj alla | ||
|---|---|---|
Brand Sylvania | ||
Product Type Bulkhead Light | ||
Power 6W | ||
Colour Temperature 4000k | ||
Voltage 240 V | ||
Housing Material Steel | ||
Luminous Flux 520lm | ||
Lamp Type LED | ||
Colour White | ||
Lamp Supplied Yes | ||
Series START Surface IP44 DualTone | ||
Luminous Efficacy 85lm/Wrad | ||
Minimum Operating Temperature -20°C | ||
Length 75mm | ||
Lifespan 90000h | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals Class I, IK03 | ||
Diameter 180 mm | ||
IP Rating IP44 | ||
Diffuser Finish Opal | ||
- COO (Country of Origin):
- CN
The Sylvania START Surface IP44 DualTone luminaire is a versatile ceiling/wall light solution with an integrated LED, ideal for spaces like hallways and foyers. It offers even light distribution with a halo effect on the wall, allowing for a stylish ambiance. With DualTone functionality, it can easily switch between 3000K and 4000K color temperatures, offering flexibility in lighting design.
Ceiling/wall luminaire with integrated LED for easy installation
DualTone functionality for color temperature flexibility
Even light distribution with halo effect on wall surface
Power efficient with 6W output and 520 lumens
IK03, IP44 rated for durability
Lifespan of 90,000 hours for low maintenance
Relaterade länkar
- Sylvania LED Bulkhead Light 220-240, IP44
- Sylvania LED Bulkhead Light 220-240, IP44
- Sylvania LED Bulkhead Light 220-240, IP44
- Sylvania LED Bulkhead Light 220-240, IP44
- Sylvania LED Bulkhead Light 220-240 V, IP44
- Sylvania LED Bulkhead Light 220-240 V, IP44
- Sylvania Dome LED Bulkhead Light 220 → 240 V ac START SURFACE
- LEDVANCE Round LED Bulkhead Light 220 → 240 V Lamp Supplied, IP44