RS PRO CR2032 Batterihållare Bladfjäder
- RS-artikelnummer:
- 237-8325
- Tillverkare / varumärke:
- RS PRO
Mängdrabatt möjlig
Antal (1 enhet)*
12,33 kr
(exkl. moms)
15,41 kr
(inkl. moms)
Lagerinformation är för närvarande otillgänglig - kom tillbaka senare
Enheter | Per enhet |
|---|---|
| 1 - 24 | 12,33 kr |
| 25 - 49 | 11,77 kr |
| 50 + | 10,75 kr |
*vägledande pris
- RS-artikelnummer:
- 237-8325
- Tillverkare / varumärke:
- RS PRO
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
| Varumärke | RS PRO | |
| Produkttyp | Batterihållare | |
| Kompatibel batteristorlek | CR2032 | |
| Antal celler | 1 | |
| Undertyp | Batterihållare | |
| Typ av fäste | Genomgående hål | |
| Kroppmaterial | Polyamid 66 | |
| Termineringstyp | Bladfjäder | |
| Serie | BH-50C-1 | |
| Standarder/godkännanden | UL 94 V-0 | |
| Bredd | 5.8mm | |
| Diameter | 20mm | |
| Höjd | 18.49mm | |
| Längd | 23mm | |
| Välj alla | ||
|---|---|---|
Varumärke RS PRO | ||
Produkttyp Batterihållare | ||
Kompatibel batteristorlek CR2032 | ||
Antal celler 1 | ||
Undertyp Batterihållare | ||
Typ av fäste Genomgående hål | ||
Kroppmaterial Polyamid 66 | ||
Termineringstyp Bladfjäder | ||
Serie BH-50C-1 | ||
Standarder/godkännanden UL 94 V-0 | ||
Bredd 5.8mm | ||
Diameter 20mm | ||
Höjd 18.49mm | ||
Längd 23mm | ||
RS PRO CR2032 Battery Holder, Leaf Spring Contact
This range of RS PRO Battery Holders, Battery Snaps, Spring Connectors, and Mobile Battery Connectors have been designed with the highest quality and versatility in mind, to create connections and contain batteries in electronic equipment. This range includes battery holders and coin cell holders for AAA, AA, C, D, 9V and lithium coin cells.
RS PRO offers a variety of terminations such as through hole PCB leads, SMT leads, wire leads and solder lugs. Our superior retention holders are moulded of UL-94V0 or UL-94HB material with spring steel contacts and perform extremely well under normal or adverse environment conditions.
Features and Benefits
Light Weight
Applications
These RS PRO Battery holders are ideal for use in electrical and electronic design solutions typically by electrical engineers, electronic technicians and DIY hobbyists.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Also available for purchase in a pack size of 1. Please see RS 237-8325
Relaterade länkar
- RS PRO CR2032 Batterihållare Bladfjäder
- Siemens PLC-CPU Programkapacitet 2 MB 20
- RS PRO 12 V NiMH Laddningsbart batteripaket 2 Ah
- ABB Jokab SSR10 Säkerhetsrelä, 4 säkerhetsbrytare 24 V dc 3
- RS PRO Aluminium Fjäderbensprofil L 1000 mm 8 mm, 40 x 40 mm Profile 8
- FTDI Chip RS485 Kabel för omvandlare 1
- Rör- och profilstag
- Carling Technologies Belyst På-På På-Ingen-På DPDT Vippströmställare Panel