Antal (1 fack med 60 enheter)*
363,66 kr
(exkl. moms)
454,56 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
I lager
- Dessutom levereras 480 enhet(er) från den 27 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per fack* |
|---|---|---|
| 60 + | 6,061 kr | 363,66 kr |
*vägledande pris
- RS-artikelnummer:
- 237-8310
- Tillverkare / varumärke:
- RS PRO
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
| Varumärke | RS PRO | |
| Produkttyp | Batterihållare | |
| Kompatibel batteristorlek | CR2032 | |
| Antal celler | 1 | |
| Undertyp | Hållare | |
| Typ av fäste | Yta | |
| Kroppmaterial | Termoplast för hög temperatur | |
| Termineringstyp | Bladfjäder | |
| Längd | 28.5mm | |
| Höjd | 5.5mm | |
| Serie | BH-49A | |
| Standarder/godkännanden | RoHS | |
| Bredd | 16mm | |
| Diameter | 20mm | |
| Välj alla | ||
|---|---|---|
Varumärke RS PRO | ||
Produkttyp Batterihållare | ||
Kompatibel batteristorlek CR2032 | ||
Antal celler 1 | ||
Undertyp Hållare | ||
Typ av fäste Yta | ||
Kroppmaterial Termoplast för hög temperatur | ||
Termineringstyp Bladfjäder | ||
Längd 28.5mm | ||
Höjd 5.5mm | ||
Serie BH-49A | ||
Standarder/godkännanden RoHS | ||
Bredd 16mm | ||
Diameter 20mm | ||
RS PRO CR2032 Battery Holder, Leaf Spring Contact
This range of RS PRO Battery Holders, Battery Snaps, Spring Connectors, and Mobile Battery Connectors have been designed with the highest quality and versatility in mind, to create connections and contain batteries in electronic equipment. This range includes battery holders and coin cell holders for AAA, AA, C, D, 9V and lithium coin cells.
RS PRO offers a variety of terminations such as through hole PCB leads, SMT leads, wire leads and solder lugs. Our superior retention holders are moulded of UL-94V0 or UL-94HB material with spring steel contacts and perform extremely well under normal or adverse environment conditions.
Features and Benefits
Light Weight
Applications
These RS PRO Battery holders are ideal for use in electrical and electronic design solutions typically by electrical engineers, electronic technicians and DIY hobbyists.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Also available for purchase in a pack size of 1. Please see RS 237-8311
Relaterade länkar
- RS PRO CR2032 Batterihållare Bladfjäder
- ABB Jokab SSR10 Säkerhetsrelä, 4 säkerhetsbrytare 24 V dc 3
- RS PRO 12 V NiMH Laddningsbart batteripaket 2 Ah
- Rör- och profilstag
- FTDI Chip RS485 Kabel för omvandlare 1
- SKF Lagervärmare 320 mm, 230 V 20 mm
- RS PRO Aluminium Fjäderbensprofil L 1000 mm 8 mm, 40 x 40 mm Profile 8
- Siemens PLC-CPU Programkapacitet 2 MB 20