Schutzinger Green Female Banana Socket, 4 mm Connector, Tab Termination, 16A, 1000V, Nickel Plating
- RS-artikelnummer:
- 909-2288
- Tillv. art.nr:
- HSEB 3125 L Ni / GN
- Tillverkare / varumärke:
- Schutzinger
Mängdrabatt möjlig
Antal (1 enhet)*
82,60 kr
(exkl. moms)
103,25 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 9 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 9 | 82,60 kr |
| 10 - 24 | 78,40 kr |
| 25 - 49 | 74,26 kr |
| 50 + | 70,11 kr |
*vägledande pris
- RS-artikelnummer:
- 909-2288
- Tillv. art.nr:
- HSEB 3125 L Ni / GN
- Tillverkare / varumärke:
- Schutzinger
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
| Brand | Schutzinger | |
| Colour | Green | |
| Gender | Female | |
| Termination Method | Tab | |
| Voltage Rating | 1000V | |
| Current Rating | 16A | |
| Connector Size | 4 mm | |
| Contact Plating | Nickel | |
| Length | 48mm | |
| Type | Banana Socket | |
| Insulation Material | PA | |
| Välj alla | ||
|---|---|---|
Brand Schutzinger | ||
Colour Green | ||
Gender Female | ||
Termination Method Tab | ||
Voltage Rating 1000V | ||
Current Rating 16A | ||
Connector Size 4 mm | ||
Contact Plating Nickel | ||
Length 48mm | ||
Type Banana Socket | ||
Insulation Material PA | ||
- COO (Country of Origin):
- DE
Schutzinger High Voltage Safety Socket
Brought to you by Schutzinger, this CAT IV High Voltage Safety Socket is designed for mounting in panels up to 13.5 mm thick. With an M12 thread and hex nut fixing, the safety sockets sturdy mounting ensures a dependable connection to 4 mm plugs.
Features and Benefits
• CAT IV Safety Socket
• Polymid body
• Transition Resistance of 5 mΩ
• Max torque of fastening nut is 45 Ncm
• Polymid body
• Transition Resistance of 5 mΩ
• Max torque of fastening nut is 45 Ncm
4mm Sockets
Plugs, sockets, adaptors, probes and leads with shrouded centre contacts for use where a higher degree of safety in interconnection is required.
relaterade länkar
- Schutzinger Red Female Banana Socket Tab Termination 1000V, Nickel Plating
- Schutzinger Black Female Banana Socket Tab Termination 1000V, Nickel Plating
- Schutzinger Yellow Female Banana Socket Tab Termination 1000V, Nickel Plating
- Schutzinger Green Female Banana Socket Tab Termination 1000V, Gold Plating
- Schutzinger Black Female Banana Socket Tab Termination 1000V, Gold Plating
- Schutzinger Green Female Banana Socket Tab Termination 1000V, Nickel Plating
- Schutzinger Red Female Banana Socket Solder Lug Termination 1000V, Gold Plating
- Schutzinger Green Female Banana Socket 24A Nickel Plating