Schutzinger Black Female Banana Socket, 4 mm Connector, Tab Termination, 1000 V, Nickel Plating
- RS-artikelnummer:
- 909-2275
- Tillv. art.nr:
- HSEB 3125 L Ni / SW
- Tillverkare / varumärke:
- Schutzinger
Mängdrabatt möjlig
Antal (1 enhet)*
86,46 kr
(exkl. moms)
108,08 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 105 enhet(er) är redo att levereras
- Plus 65 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 9 | 86,46 kr |
| 10 - 24 | 82,10 kr |
| 25 - 49 | 77,84 kr |
| 50 + | 73,47 kr |
*vägledande pris
- RS-artikelnummer:
- 909-2275
- Tillv. art.nr:
- HSEB 3125 L Ni / SW
- Tillverkare / varumärke:
- Schutzinger
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
| Brand | Schutzinger | |
| Product Type | Banana Socket | |
| Colour | Black | |
| Gender | Female | |
| Current | 16A | |
| Termination Method | Tab | |
| Voltage | 1000 V | |
| Connector Size | 4 mm | |
| Contact Plating | Nickel | |
| Length | 48mm | |
| Connector Type | Banana Socket | |
| Contact Material | Nickel Plated | |
| Insulation Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Välj alla | ||
|---|---|---|
Brand Schutzinger | ||
Product Type Banana Socket | ||
Colour Black | ||
Gender Female | ||
Current 16A | ||
Termination Method Tab | ||
Voltage 1000 V | ||
Connector Size 4 mm | ||
Contact Plating Nickel | ||
Length 48mm | ||
Connector Type Banana Socket | ||
Contact Material Nickel Plated | ||
Insulation Material Polyamide | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Schutzinger High Voltage Safety Socket
Brought to you by Schutzinger, this CAT IV High Voltage Safety Socket is designed for mounting in panels up to 13.5 mm thick. With an M12 thread and hex nut fixing, the safety sockets sturdy mounting ensures a dependable connection to 4 mm plugs.
Features and Benefits
• CAT IV Safety Socket
• Polymid body
• Transition Resistance of 5 mΩ
• Max torque of fastening nut is 45 Ncm
4mm Sockets
Plugs, sockets, adaptors, probes and leads with shrouded centre contacts for use where a higher degree of safety in interconnection is required.
relaterade länkar
- Schutzinger Green Female Banana Socket Tab Termination 1000V, Nickel Plating
- Schutzinger Red Female Banana Socket Tab Termination 1000V, Nickel Plating
- Schutzinger Yellow Female Banana Socket Tab Termination 1000V, Nickel Plating
- Schutzinger Black Female Banana Socket Tab Termination 1000V, Gold Plating
- Schutzinger Green Female Banana Socket Tab Termination 1000V, Gold Plating
- Schutzinger Black Female Banana Socket Tab Termination 1000V, Nickel Plating
- Schutzinger Black Female Banana Socket Tab Termination 1000V, Nickel Plating
- Schutzinger Red Female Banana Socket Solder Lug Termination 1000V, Gold Plating