Schutzinger Yellow Female Banana Socket, 4 mm Connector, Tab Termination, 1000 V, Nickel Plating

Mängdrabatt möjlig

Antal (1 enhet)*

85,79 kr

(exkl. moms)

107,24 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 145 enhet(er) från den 19 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 985,79 kr
10 - 2481,42 kr
25 - 4977,17 kr
50 +72,80 kr

*vägledande pris

RS-artikelnummer:
909-2281
Tillv. art.nr:
HSEB 3125 L Ni / GE
Tillverkare / varumärke:
Schutzinger
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Schutzinger

Product Type

Banana Socket

Colour

Yellow

Gender

Female

Termination Method

Tab

Current

16A

Voltage

1000 V

Connector Size

4 mm

Contact Plating

Nickel

Length

48mm

Connector Type

Banana Socket

Contact Material

Nickel Plated

Insulation Material

Polyamide

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Schutzinger High Voltage Safety Socket


Brought to you by Schutzinger, this CAT IV High Voltage Safety Socket is designed for mounting in panels up to 13.5 mm thick. With an M12 thread and hex nut fixing, the safety sockets sturdy mounting ensures a dependable connection to 4 mm plugs.

Features and Benefits


• CAT IV Safety Socket

• Polymid body

• Transition Resistance of 5 mΩ

• Max torque of fastening nut is 45 Ncm

4mm Sockets


Plugs, sockets, adaptors, probes and leads with shrouded centre contacts for use where a higher degree of safety in interconnection is required.

relaterade länkar