51543 Produkter som visas för Switches
- RS-artikelnummer 880-1820
- Tillv. art.nr RSS260-I2-D-ST
- Brand Schmersal
- Supply Voltage 20.4 → 26.4V dc
- Housing Material Plastic
- Connection Type M8
- Actuator Type Unique Coded
- RS-artikelnummer 271-5043
- Tillv. art.nr 035739 T3-3-8401/Z
- Brand Eaton
- Cam Switch Type Motor Reversing Cam Switch
- Pole and Throw Configuration 3P
- Series Eaton Moeller Series T3
- Electrical Phase 3
- RS-artikelnummer 399-3595
- Tillv. art.nr 216385 M22-CK01
- Brand Eaton
- Block Type Contact Block
- Series M22
- Contact Configuration 1NC
- For Use With N(S)1(-4) Series, NZM1(-4) Series, PN1(-4) Series
- RS-artikelnummer 194-2085
- Tillv. art.nr 704.963.9
- Brand EAO
- Accessory Type Emergency Stop Legend
- For Use With Series 04 Emergency Stop
- Label Symbol EN ISO 13850 E-Stop
- RS-artikelnummer 609-3200
- Tillv. art.nr ZBG455
- Brand Schneider Electric
- Accessory Type Key 455
- For Use With XALD - XALK - XB4 - XB5 Series
- RS-artikelnummer 339-291
- Tillv. art.nr 2455R--00820196
- Brand Honeywell
- Minimum Temperature 0°C
- Maximum Temperature +150°C
- Opening Temperature +40°C
- Closing Temperature 25°C
- RS-artikelnummer 136-233
- Brand RS PRO
- Actuator Type Roller Lever Plunger
- Normal State Configuration 1NO/1NC
- IP Rating IP67
- Maximum Current 10A
- RS-artikelnummer 288-2265
- Tillv. art.nr XACD22A1241
- Brand Schneider Electric
- Contact Configuration SPDT
- IP Rating IP65
- RS-artikelnummer 330-8638
- Tillv. art.nr XB4BA31
- Brand Schneider Electric
- Switch Operation Spring Return
- Contact Configuration SPST
- Mounting Type Panel Mount
- Panel Cut Out Diameter 22mm
- RS-artikelnummer 746-9169
- Tillv. art.nr ZB5AD4
- Brand Schneider Electric
- Actuator Colour Black
- Number of Positions 2
- Cutout Diameter 22mm
- Actuator Type Standard Handle
- RS-artikelnummer 548-9363
- Tillv. art.nr 1241.6634.1124000
- Brand Schurter
- Features Illuminated
- Switch Operation Momentary
- Contact Configuration SPDT
- Mounting Type Panel Mount
- RS-artikelnummer 124-1091
- Tillv. art.nr MPZ019/F
- Brand Bulgin
- Switch Operation Momentary
- Terminal Type Wire Lead
- Contact Current Rating 1 A @ 24 V dc
- IP Rating IP68, IP69K
- RS-artikelnummer 289-7834
- Tillv. art.nr S1370
- Brand Assemtech
- Switch Shape Cylindrical
- Normal State Configuration NO
- Terminal Type Wire Lead
- Maximum Current 500mA
- RS-artikelnummer 447-3878
- Tillv. art.nr XCMD2115L1
- Brand Telemecanique Sensors
- Actuator Type Roller Lever
- Pole and Throw Configuration DP
- Normal State Configuration NO/NC
- IP Rating IP66, IP67, IP68
- RS-artikelnummer 861-0380
- Tillv. art.nr MP0042/3
- Brand Bulgin
- Switch Operation Momentary
- Contact Configuration SPST
- Mounting Type Panel Mount
- Panel Cut Out Diameter 16.2mm
- RS-artikelnummer 276-9448
- Tillv. art.nr XB5RFA02
- Brand Schneider Electric
- Switch Operation Push-Push
- Mounting Type Panel Mount
- Panel Cut Out Diameter 22mm
- Series Harmony XB5R
- RS-artikelnummer 187-3492
- Tillv. art.nr 2NT1-5
- Brand Honeywell
- Contact Configuration DPDT
- Switch Operation On-Off-(On)
- Contact Current Rating 10 A
- Mounting Type Panel Mount
- RS-artikelnummer 342-3125
- Tillv. art.nr ZBY8330
- Brand Schneider Electric
- Accessory Type Legend
- For Use With XALE Series, XALK Series, XB4 Series, XB5 Series, XLAD Series
- Label Text Emergency Stop
- Label Symbol Stop
- RS-artikelnummer 812-6598
- Tillv. art.nr 2NT1-7
- Brand Honeywell
- Contact Configuration DPDT
- Switch Operation (On)-Off-(On)
- Contact Current Rating 11 A @ 115 V ac, 18 A @ 28 V dc, 6 A @ 230 V ac
- Mounting Type Panel Mount