51555 Produkter som visas för Switches
- RS-artikelnummer 271-4726
- Tillv. art.nr 015739 T0-6-8362/IVS
- Brand Eaton
- Cam Switch Type Changeover Cam Switch
- Pole and Throw Configuration 6P
- Maximum Current 20A
- Maximum Voltage 690V (Volts)
- RS-artikelnummer 271-5831
- Tillv. art.nr 079186 T0-3-8212/IVS
- Brand Eaton
- Cam Switch Type Changeover Cam Switch
- Pole and Throw Configuration 6P
- Maximum Current 20A
- Maximum Voltage 690V (Volts)
- RS-artikelnummer 366-4001
- Tillv. art.nr A3DA-500R
- Brand Omron
- Accessory Type Lens
- For Use With A3D Series
- Lens Colour Red
- Lens Shape Square
- RS-artikelnummer 176-0224
- Tillv. art.nr 61-9930.0
- Brand EAO
- Accessory Type Bezel Set
- For Use With Series 61 Switches
- RS-artikelnummer 197-7793
- Tillv. art.nr C1353AANAB
- Brand Arcolectric (Bulgin) Ltd
- Features Illuminated
- Contact Configuration DPST
- Switch Operation On-Off
- Panel Cut Out Width 22.2mm
- RS-artikelnummer 656-7133
- Tillv. art.nr ZB4BJ7
- Brand Schneider Electric
- Actuator Colour Black
- Number of Positions 3
- Cutout Diameter 22mm
- Actuator Type Long Handle
- RS-artikelnummer 609-2493
- Tillv. art.nr ZB4BL4
- Brand Schneider Electric
- Series Harmony XB4
- Cutout Diameter 22mm
- Push Button Colour Red
- Push Button Actuation Spring Return
- RS-artikelnummer 200-4223
- Tillv. art.nr 82-5153.2123
- Brand EAO
- Features Illuminated
- Switch Operation Latching
- Contact Configuration SPDT
- Mounting Type Panel Mount
- RS-artikelnummer 386-0417
- Tillv. art.nr Z-15GW22-B
- Brand Omron
- Actuator Type Roller Lever
- Pole and Throw Configuration SPDT
- Normal State Configuration NO/NC
- IP Rating IP00
- RS-artikelnummer 185-8229
- Brand RS PRO
- Features Illuminated
- Contact Configuration DPST
- Switch Operation On-Off
- Panel Cut Out Width 22.3mm
- RS-artikelnummer 228-2529
- Tillv. art.nr 2455RC-90820467
- Brand Honeywell
- Minimum Temperature 0°C
- Maximum Temperature +260°C
- Opening Temperature +250°C
- Closing Temperature +210°C
- RS-artikelnummer 185-479
- Tillv. art.nr CEPY1-1001
- Brand ABB
- Mounting Type Surface Mount
- Series 1SFA
- Bezel Material Plastic
- Contact Configuration 2NC
- RS-artikelnummer 274-054
- Tillv. art.nr TUC105F001
- Brand SAUTER REGULATION
- Opening Temperature 15°C
- Closing Temperature 95°C
- Thermostat Type Capillary
- Switch Configuration SPDT
- RS-artikelnummer 805-6824
- Tillv. art.nr 637h/2-5
- Brand APEM
- Contact Configuration SPDT
- Switch Operation (On)-Off-(On)
- Contact Current Rating 5 A@ 25 V dc
- Mounting Type Panel Mount
- RS-artikelnummer 251-9269
- Tillv. art.nr 639H/2
- Brand APEM
- Contact Configuration SPST
- Switch Operation On-Off-On
- Contact Current Rating 10 A@ 24 V dc
- Mounting Type Panel Mount
- RS-artikelnummer 235-1838
- Tillv. art.nr 1SCA022571R9400
- Brand ABB
- Number of Poles 6P
- Maximum Current 80A
- Mounting Type Screw Mount
- IP Rating IP65
- RS-artikelnummer 173-8815
- Tillv. art.nr AH14849
- Brand Panasonic
- Actuator Type Simulated Roller Lever
- Terminal Type PCB
- Contact Current Rating 1 A @ 30 V dc
- Contact Configuration SP-CO
- RS-artikelnummer 815-1670
- Tillv. art.nr ZB2BE102
- Brand Schneider Electric
- Block Type Contact Block
- Series ZB2
- Voltage Rating 600V
- Contact Configuration 1NC
- RS-artikelnummer 536-3902
- Tillv. art.nr 70002672 M22-DI4-S-X7+M22-A4
- Brand Eaton
- Series RMQ Titan M22
- Cutout Diameter 22mm
- Push Button Colour Black
- Push Button Actuation Momentary
- RS-artikelnummer 243-4319
- Tillv. art.nr 3LD5020-0TK11
- Brand Siemens
- Number of Poles 3
- Maximum Current 32A
- Fuse Current Rating 32A
- Mechanical Fuse Size Class CC, Class J