51555 Produkter som visas för Switches
- RS-artikelnummer 215-7727
- Tillv. art.nr D4E-1B10N
- Brand Omron
- Actuator Type Roller Plunger
- Pole and Throw Configuration SPDT
- Normal State Configuration NO/NC
- IP Rating IP67
- RS-artikelnummer 276-2563
- Tillv. art.nr XB5AD53C0
- Brand Schneider Electric
- Number of Positions 3
- Selector Switch Type Selector Switch Complete Unit
- Actuator Type Handle
- Contact Configuration 2NO
- RS-artikelnummer 399-3573
- Tillv. art.nr 216376 M22-K10
- Brand Eaton
- Block Type Contact Block
- Series M22
- Voltage Rating 500V
- Contact Configuration 1 NO
- RS-artikelnummer 905-9859
- Brand RS PRO
- Accessory Type Switch Guard
- For Use With 16 mm Push Button Switch
- RS-artikelnummer 265-7693
- Brand RS PRO
- Cam Switch Type Changeover Cam Switch
- Pole and Throw Configuration 3P
- Normal State Configuration 3CO
- Electrical Phase 3
- RS-artikelnummer 515-767
- Tillv. art.nr V15H22-CZ100A06
- Brand Honeywell
- Actuator Type Roller Lever
- Terminal Type Quick Connect
- Contact Current Rating 22 A @ 250 V ac
- Contact Configuration SPDT
- RS-artikelnummer 739-2909
- Tillv. art.nr IRL-5-M-D-2-RS
- Brand Lorlin
- Features Key Trapping
- Number of Positions 2
- Switch Operation Momentary
- Contact Configuration DPDT
- RS-artikelnummer 874-2406
- Tillv. art.nr 3SU1900-0DY30-0AA0
- Brand Siemens
- Accessory Type Protective Collar
- For Use With Emergency Stop Mushroom Push Button
- Series SIRIUS ACT 3SU19
- Better World Claim Extended product life, Low carbon manufacture
- RS-artikelnummer 861-0309
- Tillv. art.nr C3972BBAAA
- Brand Arcolectric (Bulgin) Ltd
- Contact Configuration DPDT
- Switch Operation (On)-Off-(On)
- Contact Current Rating 16A
- Mounting Type Panel Mount
- RS-artikelnummer 447-3733
- Tillv. art.nr ZCE21
- Brand Telemecanique Sensors
- Accessory Type Head
- For Use With XC Series
- Series OsiSense XC
- RS-artikelnummer 741-8691
- Tillv. art.nr AZM 170-11ZRK 24 VAC/DC
- Brand Schmersal
- Power to Lock / Unlock Power to Unlock
- Supply Voltage 24V ac/dc
- Series AZM 170
- Safety Contacts NC
- RS-artikelnummer 756-1697P
- Tillv. art.nr EVQP6LB55
- Brand Panasonic
- Contact Configuration SPST
- Terminal Type Surface Mount
- Switch Operation Momentary
- Actuator Length 0.58mm
- RS-artikelnummer 144-4357
- Brand RS PRO
- Switch Operation Momentary
- Contact Configuration SPST
- Mounting Type Panel Mount
- Panel Cut Out Diameter 13.6mm
- RS-artikelnummer 188-1141
- Brand RS PRO
- Features Illuminated
- Cutout Diameter 22mm
- Push Button Colour Blue
- Push Button Actuation Spring Return
- RS-artikelnummer 734-6722
- Brand RS PRO
- Switch Operation Momentary
- Contact Configuration SPST
- Mounting Type Panel Mount
- Panel Cut Out Diameter 4.95mm
- RS-artikelnummer 361-5065
- Tillv. art.nr S1267
- Brand Assemtech
- Differential Angle 15°
- Mounting Orientation Horizontal
- Maximum Current 250mA
- Maximum AC Voltage 60V
- RS-artikelnummer 331-0035
- Tillv. art.nr ZB4BW313
- Brand Schneider Electric
- Features Body/Fixing Collar Included,Illuminated
- Series Harmony XB4
- Cutout Diameter 22mm
- Push Button Colour White
- RS-artikelnummer 878-0268
- Tillv. art.nr 11K5028-JMNB
- Brand Grayhill
- Accessory Type Control Knob
- For Use With Encoders, Rotary Switch
- RS-artikelnummer 811-8496
- Brand RS PRO
- Features Illuminated
- Switch Operation Latching
- Contact Configuration SPDT
- Mounting Type Panel Mount
- RS-artikelnummer 507-497
- Tillv. art.nr AC3561
- Brand APEM
- Features Membrane Operation
- Keypad Layout 4 x 4
- Number of Keys 16
- Keypad Output Matrix