51555 Produkter som visas för Switches
- RS-artikelnummer 620-5970
- Tillv. art.nr 70011292 M22-WR-X91+M22-A
- Brand Eaton
- Number of Positions 2
- Cutout Diameter 22mm
- Actuator Type Rotary head
- Switch Actuation Latching
- RS-artikelnummer 820-7543P
- Brand RS PRO
- Switch Operation Latching
- Contact Configuration SPST
- Mounting Type PCB
- Panel Cut Out Diameter 13.6mm
- RS-artikelnummer 820-7552P
- Brand RS PRO
- Switch Operation Latching
- Contact Configuration SPST
- Mounting Type PCB
- Panel Cut Out Diameter 13.6mm
- RS-artikelnummer 381-3641
- Tillv. art.nr KG20.T204/GBA301.*KS1V
- Brand Kraus & Naimer
- Features Accepts Padlocks
- Number of Poles 4P
- Maximum Current 25A
- IP Rating IP66, IP67
- RS-artikelnummer 176-0040
- Tillv. art.nr 2TLA042023R0400 Magne Anchor 32B
- Brand ABB Jokab
- Accessory Type Anchor Plate
- For Use With Electromagnetic Process Lock, Magne Unit
- RS-artikelnummer 289-1592
- Tillv. art.nr 1SFA619100R1016
- Brand ABB
- Pilot Light Type Pilot Light Head
- Voltage Rating 300V
- Pilot Light Colour Black
- Series 1SFA61
- RS-artikelnummer 136-5928
- Tillv. art.nr Ex ES 98 D-11 -40C
- Brand Steute
- Actuator Type Lever
- Pole and Throw Configuration DPST
- Normal State Configuration NO/NC
- IP Rating IP66
- RS-artikelnummer 247-9077
- Tillv. art.nr 82-6172.2000
- Brand EAO
- Switch Operation Latching
- Contact Configuration SPDT
- Mounting Type Panel Mount
- Panel Cut Out Diameter 22.3mm
- RS-artikelnummer 386-0417
- Tillv. art.nr Z-15GW22-B
- Brand Omron
- Actuator Type Roller Lever
- Pole and Throw Configuration SPDT
- Normal State Configuration NO/NC
- IP Rating IP00
- RS-artikelnummer 810-4065
- Tillv. art.nr 440G-LZS21SPLB
- Brand Allen Bradley Guardmaster
- Features Actuator Included
- Power to Lock / Unlock Power to Lock
- Supply Voltage 24V dc
- Series 440G-LZ
- RS-artikelnummer 440-6840
- Tillv. art.nr WRG33F2BBBNN
- Brand ZF
- Contact Configuration DPDT
- Switch Operation On-On
- Panel Cut Out Width 22mm
- Panel Cut Out Height 30.2mm
- RS-artikelnummer 236-9452
- Tillv. art.nr IPR3FAD-3
- Brand APEM
- Switch Operation Momentary
- Contact Configuration SPST
- Mounting Type Panel Mount
- Panel Cut Out Diameter 13.6mm
- RS-artikelnummer 285-9578
- Tillv. art.nr i110-RP313
- Brand SICK
- Normal State Configuration 3NC/1NO
- Maximum AC Voltage 240V ac
- Maximum DC Voltage 24V dc
- Housing Material Die Cast Zinc
- RS-artikelnummer 891-9848
- Brand RS PRO
- Switch Operation Momentary
- Contact Configuration SPST
- Mounting Type Panel Mount
- Panel Cut Out Diameter 13.6mm
- RS-artikelnummer 828-7779
- Tillv. art.nr AB6M-M2P-B
- Brand Idec
- Switch Operation Momentary
- Contact Configuration DPDT
- Mounting Type Panel Mount
- Panel Cut Out Diameter 16.2mm
- RS-artikelnummer 225-5829
- Tillv. art.nr 1SAM201920R1002 MSHD-LY
- Brand ABB
- For Use With MO132, MO450, MO495, MO496, MS116, MS132, MS450, MS451, MS495, MS496, MS497
- Handle Colour Red/Yellow
- Length 57.9mm
- Series MSHD-LY
- RS-artikelnummer 690-3258
- Tillv. art.nr R16DFSSTAG
- Brand EOZ
- Switch Operation Momentary
- Contact Configuration SPST
- Mounting Type Panel Mount
- Panel Cut Out Diameter 16.2mm
- RS-artikelnummer 188-1152
- Brand RS PRO
- Actuator Colour Black
- Number of Positions 3
- Cutout Diameter 22mm
- Actuator Type Selector Switch
- RS-artikelnummer 188-1182
- Brand RS PRO
- Features LED Included
- Block Type Light Block
- Voltage Rating 24V ac/dc
- Illumination Colour White
- RS-artikelnummer 136-233
- Brand RS PRO
- Actuator Type Roller Lever Plunger
- Normal State Configuration 1NO/1NC
- IP Rating IP67
- Maximum Current 10A