51555 Produkter som visas för Switches
- RS-artikelnummer 792-3092
- Tillv. art.nr 440N-G02143
- Brand Allen Bradley Guardmaster
- Features Actuator Included
- Supply Voltage 24V dc
- Safety Contacts 2NC
- Housing Material Stainless Steel
- RS-artikelnummer 623-3199
- Tillv. art.nr BNS 33-02Z-ST-2187
- Brand Schmersal
- Supply Voltage 60V ac/dc
- Housing Material Plastic
- Connection Type M8
- Actuator Type Coded
- RS-artikelnummer 221-1934
- Tillv. art.nr XVLA223
- Brand Schneider Electric
- Voltage Rating 12V
- Pilot Light Colour Green
- Range Harmony XVL
- Cutout Diameter 8mm
- RS-artikelnummer 873-2187
- Tillv. art.nr 440G-MT47037
- Brand Allen Bradley Guardmaster
- Features Actuator Included
- Power to Lock / Unlock Power to Unlock
- Supply Voltage 24V ac/dc
- Series 440G-MT
- RS-artikelnummer 100-267
- Tillv. art.nr EC2061
- Brand ifm electronic
- Differential Angle 1 → -6°
- Mounting Orientation Horizontal
- Electrical Output Logic
- Maximum Current 700mA
- RS-artikelnummer 741-8679
- Tillv. art.nr AZM 170-02ZRK 24 VAC/DC
- Brand Schmersal
- Power to Lock / Unlock Power to Unlock
- Supply Voltage 24V ac/dc
- Series AZM 170
- Safety Contacts 2NC
- RS-artikelnummer 380-5252
- Tillv. art.nr ZB4BH04
- Brand Schneider Electric
- Series Harmony XB4
- Cutout Diameter 22mm
- Push Button Colour Red
- Push Button Shape Round
- RS-artikelnummer 913-8876
- Tillv. art.nr MPBS-22H01-LF-14
- Brand KNITTER-SWITCH
- Switch Operation Latching
- Contact Configuration DPDT
- Mounting Type PCB
- Push Button Colour Silver
- RS-artikelnummer 349-793
- Tillv. art.nr 918282518
- Brand Berker
- Colour Chrome
- Number of Gangs 1
- Height 59.5mm
- RS-artikelnummer 136-5903
- Tillv. art.nr Ex 14 W 1O/1S-5m
- Brand Steute
- Actuator Type Plunger
- Pole and Throw Configuration DPST
- Normal State Configuration NO/NC
- IP Rating IP65
- RS-artikelnummer 609-3755
- Tillv. art.nr ZCKJ404
- Brand Telemecanique Sensors
- Pole and Throw Configuration DP
- Normal State Configuration 2NO/2NC
- IP Rating IP65
- Maximum Current 10A
- RS-artikelnummer 187-3332
- Tillv. art.nr 036598 Q18WK1R
- Brand Eaton
- Number of Positions 2
- Cutout Diameter 16mm
- RS-artikelnummer 279-6400
- Tillv. art.nr XCSTA791
- Brand Telemecanique Sensors
- Lock Style Keyed
- Normal State Configuration 2NC/1NO
- Safety Contacts NO/2NC
- Maximum AC Voltage 240V
- RS-artikelnummer 706-4048P
- Tillv. art.nr KDH3AEA2RBB
- Brand ZF
- Features Illuminated
- Contact Configuration DPST
- Switch Operation On-Off
- Panel Cut Out Diameter 20.2mm
- RS-artikelnummer 185-3624
- Tillv. art.nr ZB5FA434
- Brand Schneider Electric
- Series Harmony
- Cutout Diameter 30mm
- Push Button Colour Red
- Push Button Actuation Momentary
- RS-artikelnummer 757-9039
- Tillv. art.nr 1SFA619550R1071 CE4T-10R-11
- Brand ABB
- Mounting Type Panel Mount
- Series 1SFA
- Cutout Diameter 22.5mm
- Contact Configuration 1 NO + 1 NC
- RS-artikelnummer 159-4562
- Tillv. art.nr D45U-V3RD
- Brand ZF
- Actuator Type Roller Lever
- Terminal Type Tab
- Contact Current Rating 16 A @ 250 V ac
- Contact Configuration SP-CO
- RS-artikelnummer 340-249
- Tillv. art.nr 401112
- Brand Pilz
- Series 401112
- Number of Positions 3
- RS-artikelnummer 325-4856
- Brand RS PRO
- Contact Current Rating 100 A
- Application Automotive
- Depth Behind Panel 46mm
- RS-artikelnummer 198-7863
- Tillv. art.nr BPS 33
- Brand Schmersal
- Housing Material Plastic
- Actuator Type Magnetic