51555 Produkter som visas för Switches
- RS-artikelnummer 178-689
- Tillv. art.nr XB5AW35B5
- Brand Schneider Electric
- Features Illuminated
- Contact Configuration SPDT
- Mounting Type Panel Mount
- Panel Cut Out Diameter 22mm
- RS-artikelnummer 220-5282
- Tillv. art.nr ZB4BS8447
- Brand Schneider Electric
- Series ZB4
- Cutout Diameter 22mm
- Manufacturer k.i.m. Schneider Electric
- Push Button Actuation Twist Release
- RS-artikelnummer 693-2376
- Tillv. art.nr HTW-02-BLK
- Brand APEM
- Actuator Type Thumbwheel
- Terminal Type Pre-wired
- Mechanical Life 3000000Operations
- IP Rating IP67
- RS-artikelnummer 811-4126
- Tillv. art.nr 82-6551.1133
- Brand EAO
- Features Illuminated
- Switch Operation Momentary
- Contact Configuration SPDT
- Mounting Type Panel Mount
- RS-artikelnummer 418-6063
- Tillv. art.nr XCKS149
- Brand Telemecanique Sensors
- Actuator Type Roller Lever
- Pole and Throw Configuration DP
- Normal State Configuration NO/NC
- IP Rating IP65
- RS-artikelnummer 417-5489
- Tillv. art.nr 3646NF/2
- Brand APEM
- Contact Configuration DPST
- Switch Operation On-On
- Contact Current Rating 12 A
- Mounting Type Panel Mount
- RS-artikelnummer 209-9127
- Brand RS PRO
- Switch Operation Momentary
- Contact Configuration SPST
- Mounting Type Panel Mount
- Panel Cut Out Diameter 13.6mm
- RS-artikelnummer 616-0574
- Tillv. art.nr D2SW-3L1M
- Brand Omron
- Actuator Type Hinge Lever
- Terminal Type Pre-wired
- Contact Current Rating 3 A @ 30 V dc
- Contact Configuration SPDT
- RS-artikelnummer 270-7916
- Tillv. art.nr BHN140A01BKBK0500
- Brand APEM
- Number of Axes Single Axis
- Series BHN Series
- Switch Technology Analogue
- IP Rating IP67
- RS-artikelnummer 828-7905
- Tillv. art.nr AL6H-M24P-R
- Brand Idec
- Features Illuminated
- Switch Operation Momentary
- Contact Configuration DPDT
- Mounting Type Panel Mount
- RS-artikelnummer 792-3092
- Tillv. art.nr 440N-G02143
- Brand Allen Bradley Guardmaster
- Features Actuator Included
- Supply Voltage 24V dc
- Safety Contacts 2NC
- Housing Material Stainless Steel
- RS-artikelnummer 623-3199
- Tillv. art.nr BNS 33-02Z-ST-2187
- Brand Schmersal
- Supply Voltage 60V ac/dc
- Housing Material Plastic
- Connection Type M8
- Actuator Type Coded
- RS-artikelnummer 873-2187
- Tillv. art.nr 440G-MT47037
- Brand Allen Bradley Guardmaster
- Features Actuator Included
- Power to Lock / Unlock Power to Unlock
- Supply Voltage 24V ac/dc
- Series 440G-MT
- RS-artikelnummer 100-267
- Tillv. art.nr EC2061
- Brand ifm electronic
- Differential Angle 1 → -6°
- Mounting Orientation Horizontal
- Electrical Output Logic
- Maximum Current 700mA
- RS-artikelnummer 741-8679
- Tillv. art.nr AZM 170-02ZRK 24 VAC/DC
- Brand Schmersal
- Power to Lock / Unlock Power to Unlock
- Supply Voltage 24V ac/dc
- Series AZM 170
- Safety Contacts 2NC
- RS-artikelnummer 380-5252
- Tillv. art.nr ZB4BH04
- Brand Schneider Electric
- Series Harmony XB4
- Cutout Diameter 22mm
- Push Button Colour Red
- Push Button Shape Round
- RS-artikelnummer 349-793
- Tillv. art.nr 918282518
- Brand Berker
- Colour Chrome
- Number of Gangs 1
- Height 59.5mm
- RS-artikelnummer 136-5903
- Tillv. art.nr Ex 14 W 1O/1S-5m
- Brand Steute
- Actuator Type Plunger
- Pole and Throw Configuration DPST
- Normal State Configuration NO/NC
- IP Rating IP65
- RS-artikelnummer 609-3755
- Tillv. art.nr ZCKJ404
- Brand Telemecanique Sensors
- Pole and Throw Configuration DP
- Normal State Configuration 2NO/2NC
- IP Rating IP65
- Maximum Current 10A
- RS-artikelnummer 187-3332
- Tillv. art.nr 036598 Q18WK1R
- Brand Eaton
- Number of Positions 2
- Cutout Diameter 16mm