Pneumatic Non Return Valves | 10Mm & 8Mm | RS
Logga in / Registrera dig för att få tillgång till dina förmåner
Senaste sökningar

    Pneumatic Non-Return Valves

    Pneumatic non-return valves are one of the simplest types of pneumatic valves available. They allow compressed air to flow in one direction and prevent or block it from flowing in the opposite direction. Also known as a check valve these simple but effective devices help to eliminate any potential damage that may be caused by backflow pressure. RS offer a range of high-quality valves from leading brands including Festo, SMC, Legris, Norgren and of course RS PRO.

    How does a Pneumatic Non-Return Valve Work?

    Non-return valves work automatically, which means that most valves don’t need human intervention external control to work. The valves will have two openings or ports, an inlet and an outlet port. An internal spring will lift when the pressure upstream is great enough to overcome the tension of the spring. This is referred to as the ‘cracking pressure’.

    What is Cracking Pressure?

    Cracking pressure refers to the minimum pressure differential needed between the inlet and outlet of the valve at which the first indication of flow occurs. When cracking pressure is reached, the valve will open to allow flow, when it drops the valve will close.

    What are the different types of Pneumatic Non-return valve?

    Pneumatic non-return valves are available in two main types. Push in tube-to-tube or Push-in tube to threaded.

    Tube-to-Tube Non Return Valves

    This type of non-return valve will have a push-in connection port at either end. They are available with different body materials, including brass and aluminium. Hose sizes ranging from 4 mm to 12 mm

    Tube to Threaded Non Return Valves

    This type of non-return valve will have a tube connection on one end and a threaded connection on the other. They are available with different body materials including brass and aluminium. Hose sizes ranging from 4 mm to 12 mm. Threads are typically BSPP (G), BSPT (R), NPT, and Metric.

    174 Produkter som visas för Pneumatic Non-Return Valves

    EMERSON – AVENTICS
    -
    Threaded
    G 1/2 Female
    Threaded
    -
    NR01
    G 1/2 Male
    -
    -
    -
    -
    -
    -
    -
    Norgren
    12mm
    Tube
    -
    Tube
    20.5mm
    C00GL
    -
    -
    -
    -
    -
    -
    -
    -
    EMERSON – AVENTICS
    -
    Threaded
    M5
    Threaded
    -
    NR01
    M5 Male
    -
    -
    -
    -
    -
    -
    -
    Parker
    -
    -
    -
    -
    8mm
    EO Light
    -
    -
    -
    -
    -
    -
    -
    -
    Legris
    -
    Threaded
    G 1/8 Male
    -
    8mm
    7994
    -
    -
    -
    -
    -
    -
    -
    -
    EMERSON – AVENTICS
    6mm
    Push In 6 mm
    -
    Push In 6 mm
    6mm
    QR1-SKR
    -
    -
    -
    -
    -
    -
    -
    -
    EMERSON – AVENTICS
    -
    Threaded
    G 1/4 Female
    Threaded
    -
    NR01
    G 1/4 Male
    -
    -
    -
    -
    -
    -
    -
    Norgren
    4mm
    Tube
    -
    Tube
    4mm
    T50P
    -
    0.03bar
    -
    -0.9bar
    16 bar
    +80°C
    -
    -
    Norgren
    10mm
    Tube
    -
    Tube
    17.5mm
    C00GL
    -
    -
    -
    0.2bar
    10 bar
    +60°C
    -
    -
    EMERSON – AVENTICS
    -
    Threaded
    G 1/2 Female
    Threaded
    -
    NR01
    G 1/2 Male
    -
    -
    -
    -
    -
    -
    -
    EMERSON – AVENTICS
    4mm
    Push In 4 mm
    -
    Push In 4 mm
    4mm
    QR1-SKR
    -
    -
    -
    -
    -
    -
    -
    -
    EMERSON – AVENTICS
    -
    -
    G 1/2
    -
    -
    AS3-DIN
    -
    -
    -
    0.4bar
    16 bar
    +50°C
    -
    -
    EMERSON – AVENTICS
    -
    Threaded
    G 1/4
    Threaded
    -
    NR01
    G 1/4 Female
    -
    -
    -
    -
    -
    -
    -
    Parker
    -
    -
    -
    -
    15mm
    EO Light
    -
    -
    -
    -
    -
    -
    -
    -
    Resultat per sida