Logga in / Registrera dig för att få tillgång till dina förmåner
Senaste sökningar

    Linear Slide Rails

    Linear slide rails are necessary for motion mechanisms and structures where larger load capacity relative to size dimensions are required. Linear motion bearings provide free motion in a single direction via a linear slide rail or guide rail system. The movement is either motorised powered by a drive mechanism or manually driven by hand.

    What are linear slide rails used for?

    Linear rails can accommodate a variety of linear motion bearings. These rails offer accuracy, compactness, and rigidness along with extended durability due to their steel makeup.

    Linear slide rails are suitable for a variety of industrial applications such as, packaging/wrapping machines, labelling machines, automation and robot spray equipment. They also have the added benefit of low friction attributes. Slide systems are able to operate within a wide temperature range.

    What types of linear rails are there?

    • Roller linear guides provide a large line contact area for higher load carrying capacity with minimal friction
    • Ball linear slides are for precision contact and prevent misalignment errors
    • Profile linear guides are versatile, being compatible with a variety of machinery designs
    • Micro linear slides are miniature guidance systems and are ideal for small designs and precision equipment
    • V-guide linear systems are durable and work well for high duty manufacturing machinery
    Filter
    Sortera efter
    2 av 2
    Resultat per sida