RS PRO Arbetslampa, LED, CEE, Arbetslampa, 30 W, 110 V ac, IP44

Antal (1 enhet)*

620,98 kr

(exkl. moms)

776,22 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Beställningar under 500,00 kr (exkl. moms) kostar 119,00 kr.
Sista RS lager
  • Slutlig(a) 92 enhet(er), redo att levereras
Enheter
Per enhet
1 +620,98 kr

*vägledande pris

RS-artikelnummer:
279-7514
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

RS PRO

Produkttyp

Arbetslampa

Kontakttyp

CEE

Lamptyp

LED

Undertyp

Arbetslampa

Ström

30W

Ljusflöde

2400lm

Husmaterial

Aluminium

Spänning

110 V ac

Uppladdningsbar

Nej

IP-klassning

IP44

Standarder/godkännanden

2006/95/EC - 2004/108/EC

Serie

LKT

COO (ursprungsland):
CN

RS PRO LED Floor Standing Work Light – 30 W


The RS PRO Work Light - the ultimate portable task light that's got your back. This unit is built tough with a black aluminium body and a tough glass lens, so you know it can handle whatever you throw at it. Also, it puts out a crisp 4000K cool white light that's perfect for illuminating any workspace. Plus, with that IP44 rating, you don't have to worry about dust or water

Features and Benefits


  • Floor standing

  • Adjustable light

  • Aluminium body with toughened glass lens

  • Protective rubber trim

  • Suitable for indoor and outdoor use

  • IP44 rating

  • Specification


  • 30W, 2400lm, 4000K (daylight)

  • Life Hours 25000 Hrs

  • Supplied with 16A CEE plug

  • Application


  • Auto repair

  • Garage warehouse

  • Construction area

  • Recently viewed