RS PRO Arbetslampa Uppladdningsbar, LED, USB, Bärbar arbetsbelysning, 3.7V, H 106 mm, B 148 mm, L 39 mm, L 39 mm Lampa
- RS-artikelnummer:
- 274-2887
- Tillverkare / varumärke:
- RS PRO
Antal (1 enhet)*
329,93 kr
(exkl. moms)
412,41 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 594 enhet(er) är redo att levereras
- Plus 27 enhet(er) är redo att levereras från en annan plats
- Dessutom levereras 500 enhet(er) från den 21 juli 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 329,93 kr |
*vägledande pris
- RS-artikelnummer:
- 274-2887
- Tillverkare / varumärke:
- RS PRO
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
| Varumärke | RS PRO | |
| Produkttyp | Arbetslampa | |
| Lamptyp | LED | |
| Kontakttyp | USB | |
| Undertyp | Bärbar arbetsbelysning | |
| Ljusflöde | 1000lm | |
| Husmaterial | ABS, Aluminium | |
| Spänning | 3.7V | |
| Uppladdningsbar | Ja | |
| Korrosionsskyddande | Ja | |
| IP-klassning | IP54 | |
| Höjd | 106mm | |
| Kabellängd | 39mm | |
| Längd | 39mm | |
| Bredd | 148 mm | |
| Standarder/godkännanden | No | |
| Lampa medföljer | Ja | |
| Välj alla | ||
|---|---|---|
Varumärke RS PRO | ||
Produkttyp Arbetslampa | ||
Lamptyp LED | ||
Kontakttyp USB | ||
Undertyp Bärbar arbetsbelysning | ||
Ljusflöde 1000lm | ||
Husmaterial ABS, Aluminium | ||
Spänning 3.7V | ||
Uppladdningsbar Ja | ||
Korrosionsskyddande Ja | ||
IP-klassning IP54 | ||
Höjd 106mm | ||
Kabellängd 39mm | ||
Längd 39mm | ||
Bredd 148 mm | ||
Standarder/godkännanden No | ||
Lampa medföljer Ja | ||
RoHS-status: Undantagen
- COO (ursprungsland):
- CN
RS PRO Rechargeable LED Work Light
Introducing the range of RS PRO Rechargeable LED Work Lights, a small yet powerful lighting solution designed to meet the demands of various applications. Crafted with durability and versatility in mind, this compact LED site light boasts edge protection and a housing made of impact-resistant ABS plastic, ensuring reliable performance even in the toughest conditions.
Features and Benefits:
This RS PRO LED work light is small and lightweight, thanks to its compact design, making it easy to carry and manoeuvre and ensuring convenience and flexibility in a range of applications where lighting is required
The light comes equipped with a fold-out bracket, that doubles up as a stand or can be used with a wide range of fastening options to provide lighting from various angles
This small but mighty light boasts a luminosity of 560 lm, providing ample brightness as a floodlight style LED hand light and a cool white colour temperature of 6500 K and a wide 110° beam angle that offers efficient illumination, allowing the user to work with clarity and precision in any setting
In addition to this, it offers a range of lighting modes, including Eco, Middle, and High where the brightness can be adjusted according to the application needs - Enjoy up to 5 hours of illumination on Eco mode, 3.5 hours on Middle mode, and 2 hours on High mode
The combination of impact-resistant edge protection and the aluminium and ABS case material, along with the powder coated surface for additional protection, ensures optimum durability and performance, even when the light is being used in demanding environments
From construction sites to camping trips, this work light adapts to various environments, making it an essential tool for professionals and outdoor enthusiasts alike
The light includes a 1 m charging cable and USB-A and USB-C connectors to ensure convenient charging options
Applications:
Work lights are generally portable lighting devices that are essential to illuminate workspaces, construction sites, workshops and garages. One of the key features is that they are usually designed with rugged construction to be used in demanding environments and will have impact-resistant housings and adjustable stands for easy positioning in a range of environments. These lights also come with a range of lighting options from LED to fluorescent and halogen bulbs to offer a range of brightness and energy efficiency, making them incredibly versatile and are relied on by professionals in construction, automotive repair, maintenance applications, as well as by DIY enthusiasts to provide enhanced visibility and productivity in dimly lit or enclosed areas.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.