Ansmann Arbetslampa, LED, Arbetslampa, 3 W, 4.5 V, H 125 mm, B 28.5 mm, L 70 mm, L 7 mm Lampa medföljer, IP20
- RS-artikelnummer:
- 226-9473
- Tillv. art.nr:
- 1600-0303
- Tillverkare / varumärke:
- Ansmann
Antal (1 enhet)*
234,99 kr
(exkl. moms)
293,74 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 8 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 234,99 kr |
*vägledande pris
- RS-artikelnummer:
- 226-9473
- Tillv. art.nr:
- 1600-0303
- Tillverkare / varumärke:
- Ansmann
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
| Varumärke | Ansmann | |
| Lamptyp | LED | |
| Produkttyp | Arbetslampa | |
| Undertyp | Arbetslampa | |
| Ström | 3W | |
| Ljusflöde | 200lm | |
| Husmaterial | Plast | |
| Spänning | 4.5 V | |
| Uppladdningsbar | Nej | |
| IP-klassning | IP20 | |
| Höjd | 125mm | |
| Kabellängd | 70mm | |
| Längd | 7mm | |
| Bredd | 28.5 mm | |
| Standarder/godkännanden | CE | |
| Lampa medföljer | Ja | |
| Välj alla | ||
|---|---|---|
Varumärke Ansmann | ||
Lamptyp LED | ||
Produkttyp Arbetslampa | ||
Undertyp Arbetslampa | ||
Ström 3W | ||
Ljusflöde 200lm | ||
Husmaterial Plast | ||
Spänning 4.5 V | ||
Uppladdningsbar Nej | ||
IP-klassning IP20 | ||
Höjd 125mm | ||
Kabellängd 70mm | ||
Längd 7mm | ||
Bredd 28.5 mm | ||
Standarder/godkännanden CE | ||
Lampa medföljer Ja | ||
- COO (ursprungsland):
- CN
Ansmann Work Light, 3W, IP20 - 1600-0303
This work light provides an effective solution for industrial and mechanical environments, ensuring optimal illumination for various tasks. With a compact size of 125mm in height, 70mm in length, and 28.5mm in width, it utilises a 3W LED lamp to produce a brightness of 100 to 200 lumens. Constructed from durable plastic, this portable work light features IP20 protection, making it suitable for less harsh surroundings.
Features & Benefits
• 3W COB-LED offers energy-efficient lighting
• High luminosity improves visibility in work areas
• Compact design allows for easy transport and storage
• CE certified, ensuring compliance with safety standards
• Built-in hook and magnet provide versatile mounting options
• Long runtime of up to 31 hours for extended usage
Applications
• Ideal for maintenance and repair projects
• Suitable for workshops and garages
• Useful in automotive repairs and inspections
• For lighting needs on construction sites
• Perfect for outdoor activities during the night
Can it withstand extreme physical conditions?
Yes, it is designed to cope with demanding physical conditions.
Will it provide adequate lighting for detailed tasks?
Yes, it enhances visibility for precise work tasks.
Is it easy to transport for fieldwork?
Yes, its compact design facilitates portability.
Can it be mounted easily for hands-free use?
Yes, it includes a hook and magnet for straightforward mounting.
Is it safe for use in damp environments?
No, it has an IP20 rating and should be kept dry.
Note
Includes 3x AA Alkaline batteries and 4 driver bits (TX15, TX20, PH1 & PH2)