JCB Arbetslampa Uppladdningsbar, LED, USB typ C, Belysnings-kit, 3.7 V Lampa medföljer, IP44, IP65
- RS-artikelnummer:
- 219-912
- Tillv. art.nr:
- JCB-RS-Xtra260-Flex- Kit
- Tillverkare / varumärke:
- JCB
Antal (1 enhet)*
1 329,52 kr
(exkl. moms)
1 661,90 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 20 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 1 329,52 kr |
*vägledande pris
- RS-artikelnummer:
- 219-912
- Tillv. art.nr:
- JCB-RS-Xtra260-Flex- Kit
- Tillverkare / varumärke:
- JCB
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
| Varumärke | JCB | |
| Kontakttyp | USB typ C | |
| Produkttyp | Arbetslampa | |
| Lamptyp | LED | |
| Undertyp | Belysnings-kit | |
| Ljusflöde | 300lm | |
| Spänning | 3.7 V | |
| Uppladdningsbar | Ja | |
| IP-klassning | IP44, IP65 | |
| Livslängd | 20h | |
| Standarder/godkännanden | No | |
| Lampa medföljer | Ja | |
| Välj alla | ||
|---|---|---|
Varumärke JCB | ||
Kontakttyp USB typ C | ||
Produkttyp Arbetslampa | ||
Lamptyp LED | ||
Undertyp Belysnings-kit | ||
Ljusflöde 300lm | ||
Spänning 3.7 V | ||
Uppladdningsbar Ja | ||
IP-klassning IP44, IP65 | ||
Livslängd 20h | ||
Standarder/godkännanden No | ||
Lampa medföljer Ja | ||
- COO (ursprungsland):
- CN
The JCB Work Light Kit with JCB-XTRA Head Torch and JCB-FLEXTRA Inspection/Work Light comes in a plastic case complete with charging leads, ideal for use in maintenance and service vans, its compact size will fit in the glove box and contains the lights you need for use in a call out. The Flextra with its adjustable snake and dimmable work light and the Xtra head torch with wide angle beam and removable head unit for ease of use during repairs or servicing. JCB Flextra, with its high quality and robust build, is a rechargeable, bright and lightweight 2 in 1 inspection and work light combined. It has a 250mm long flexible inspection snake with 100 lumen light, which is ideal for all those tight and difficult to reach spaces, together with a 300 lumen wide angle beam work light with stepless dimming. This is a must have addition for all those that require a flexible and versatile dual inspection and work light, that is water and dust proof.
It comes with a strong mounting magnet and belt clip.
Bright flexible inspection and work light
Rechargeable battery USB C
Latest LED technology with wide angle beam
100 lumen inspection snake light 250mm long
Snake light for seeing into hard to reach spaces
300 lumen work light with stepless dimming
Up to 20 hours runtime
3 hours charging time
IP65 water and dust proof rating
IK09 1.5m drop test rating
Mounting magnet and belt clip