RS PRO A100 Arbetshandskar, Bomull, Latex, Polyester, Latex, Orange, 8, EN 388, EN 420
- RS-artikelnummer:
- 246-3333
- Tillverkare / varumärke:
- RS PRO
Antal (1 förpackning med 12 par)*
257,94 kr
(exkl. moms)
322,428 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Sista RS lager
- Slutlig(a) 2 796 enhet(er), redo att levereras
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 12 + | 21,495 kr | 257,94 kr |
*vägledande pris
- RS-artikelnummer:
- 246-3333
- Tillverkare / varumärke:
- RS PRO
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
| Varumärke | RS PRO | |
| Produkttyp | Arbetshandskar | |
| Storlek | 8 | |
| Material | Bomull, Latex, Polyester | |
| Färg | Orange | |
| EN 388 Slitage | Ja | |
| EN 388 Tålighet | Ja | |
| EN 388 Punktering | Ja | |
| EN 388 Blad | Ja | |
| Serie | A100 | |
| Antal handskar | 10 | |
| Säkerhetsstandard | EN 388, EN 420 | |
| Motståndsegenskaper | Slittåliga, Rivtålig | |
| Beläggning | Latex | |
| Mekaniska faror EN 388 | 3143X | |
| Standarder/godkännanden | CE | |
| Välj alla | ||
|---|---|---|
Varumärke RS PRO | ||
Produkttyp Arbetshandskar | ||
Storlek 8 | ||
Material Bomull, Latex, Polyester | ||
Färg Orange | ||
EN 388 Slitage Ja | ||
EN 388 Tålighet Ja | ||
EN 388 Punktering Ja | ||
EN 388 Blad Ja | ||
Serie A100 | ||
Antal handskar 10 | ||
Säkerhetsstandard EN 388, EN 420 | ||
Motståndsegenskaper Slittåliga, Rivtålig | ||
Beläggning Latex | ||
Mekaniska faror EN 388 3143X | ||
Standarder/godkännanden CE | ||
RoHS-status: Undantagen
- COO (ursprungsland):
- CN
RS PRO Reusable Latex Grip Work Gloves, Orange
Introducing the range of RS PRO Work Gloves. These high-quality re-usable gloves are designed with a latex coating to offer enhanced abrasion and tear resistance, making them stronger and more durable than standard work gloves and ideal for vehicle repair and maintenance and construction applications. In addition to this, the palm-coated design offers superior grip, even when working in oily, damp or warm environments, whilst still being breathable and flexible, especially for fine handling applications. This long-lasting and cost-effective washable safety glove is ideal for a wide variety of applications and is an essential part of safety and protective workwear.
Features and Benefits
These gloves are CE certified
Applications
Safety gloves or protective work gloves are essential in protecting hands in the workplace, with a range of different gloves that are suited to a variety of applications like the wear and tear that comes from manual labour or handling, or specialist protection in hazardous environments. They can offer excellent hand protection with different cut levels, grip, and resistance to chemicals, heat and liquids. Protective gloves are one of the most commonly implemented forms of PPE and ensures only the best protection is available for the user. Work gloves are generally used in the following industries:
Transportation
Standards and Certifications
Puncture Resistance Level 2
Are these gloves washable?
Yes, these latex gloves are washable and re-useable
Do these work gloves provide thermal insulation?
No, these gloves do not offer an additional lining that provides thermal insulation
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.