Tornado Contour Avenger Arbetshandskar, Nylon, Polymer, Svart, Grå, 11, EN388Ja Ja Ja

Antal (1 förpackning med 10 par)*

338,24 kr

(exkl. moms)

422,80 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • 420 enhet(er) levereras från den 20 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per förpackning*
10 +33,824 kr338,24 kr

*vägledande pris

RS-artikelnummer:
230-1517
Tillv. art.nr:
CON1AV-11
Tillverkare / varumärke:
Tornado
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Tornado

Storlek

11

Produkttyp

Arbetshandskar

Material

Nylon

Fodermaterial

Nylon

Färg

Svart, Grå

EN 388 Slitage

Ja

EN 388 Tålighet

Ja

EN 388 Punktering

Ja

Säkerhetsstandard

Nej

Motståndsegenskaper

Slittåliga

Serie

Contour Avenger

Beläggning

Polymer

Antal handskar

20

Standarder/godkännanden

ISO 9001

RoHS-status: Undantagen

COO (ursprungsland):
CN

Tornado Contour Avenger Black, Grey Polymer Coated Nylon Work Gloves, Size 11, X-Large


Tornado’s Contour Avenger model of work glove is ideal for providing protection in applications where gloves would not normally be associated, offering protection without affecting dexterity. The close-fitting work gloves replace the disposable latex and nitrile gloves traditionally used across general purpose requirements and are applicable to a wider scope of industry sectors in which they can be used safely.

Contour Avenger delivers excellent grip in both wet and dry conditions, as well as protecting the skin from abrasion, allowing plumbers, electricians, maintenance professionals, construction final-fit, garage workshop technicians, and mechanics to perform delicate tasks. With this comfortable and practical glove, professionals across multiple industries can continue to complete their daily tasks with certainty of their safety.

These gloves are designed to protect against mechanical risks and as such are compliant with the general requirements for protective gloves in accordance with the European Regulation (EU) 2016/425 and European Harmonised Standards EN420:2003+A1 and EN388:2016.

These gloves are available in UK sizes 6 to 11.

Features and Benefits


Excellent wet and dry grip

Excellent comfort and dexterity

Abrasion resistant

The Tornado contour avenger glove is Incredibly close-fitting on the hand, ideal for providing protection in applications where gloves would not normally be associated. It replaces the traditional latex and nitrile disposable gloves as the ultimate genera

Excellent wet and dry grip

Excellent comfort and dexterity

Abrasion resistant

Relaterade länkar