RS PRO Kabelskalare CSP, 0.25-0.81 mm till Skjuv kabel, L 165 mm
- RS-artikelnummer:
- 238-0722
- Tillverkare / varumärke:
- RS PRO
Antal (1 enhet)*
261,46 kr
(exkl. moms)
326,82 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
I lager
- 25 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 261,46 kr |
*vägledande pris
- RS-artikelnummer:
- 238-0722
- Tillverkare / varumärke:
- RS PRO
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
| Varumärke | RS PRO | |
| Produkttyp | Kabelskalare | |
| Skalområde | 0.25-0.81 mm | |
| Total längd | 165mm | |
| Ytbehandling | Antireflexbehandlad med fosfat | |
| Material | Kolstål | |
| Standarder/godkännanden | CE, RoHS | |
| Serie | CSP | |
| Kabeltyp | Skjuv | |
| Handtagstyp | Bekvämt grepp | |
| Välj alla | ||
|---|---|---|
Varumärke RS PRO | ||
Produkttyp Kabelskalare | ||
Skalområde 0.25-0.81 mm | ||
Total längd 165mm | ||
Ytbehandling Antireflexbehandlad med fosfat | ||
Material Kolstål | ||
Standarder/godkännanden CE, RoHS | ||
Serie CSP | ||
Kabeltyp Skjuv | ||
Handtagstyp Bekvämt grepp | ||
- COO (ursprungsland):
- IT
RS PRO Wire Stripper with built-in Shears and Pliers
Introducing the RS PRO Wire Stripper, designed to strip cable sheaths from a variety of wire sizes with minimal effort, while also doubling up as a pair of shears and pliers. The all-purpose wire stripper offers 6 cutter holes for the cable sheath and an integrated closing stop lever that offers precise control when stripping the wire. Thanks to the soft grip ergonomic handles, this high-quality stripper guarantees a safe, light and comfortable grip, even with prolonged use. This RS PRO hand tool is a versatile tool that is ideal for wire stripping in a range of environments.
Features and Benefits:
Applications:
Wire strippers are a hand-held tool designed to remove insulation or outer sheath from electrical wires. Though this function can be achieved by other tools, such as knives or pliers, purpose-built wire strippers are more accurate and require less effort. Wire strippers create a neat and tidy cut to reveal wires, ready to be soldered or have a connector attached. There are various types available from stripping the cable to cutting copper and conduit. Wire strippers are primarily used by electricians or mechanics but are equally at home in any DIY toolbox.
Is this wire stripper ESD protected?
No, even though the wire stripper is non-sparking, it is not ESD safe
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Relaterade länkar
- RS PRO Kabelskalare CSP L 165 mm
- RS PRO Kabelskalare CSP L 165 mm
- RS PRO Kabelskalare CSP L 165 mm
- RS PRO Kabelskalare CSP L 165 mm
- RS PRO Kabelskalare CSP L 160 mm
- SAM Kabelskalare 240-R16G L 165 mm
- Ideal Kabelskalare 45-165, 4.8 to 8 mm till Koaxial kabel
- Knipex Kabelskalare 16 Multi-Core kabel, L 165 mm