Phoenix Contact 1074979 Luftkvalitetsövervakare

Antal (1 enhet)*

38 231,43 kr

(exkl. moms)

47 789,29 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerförs av tillverkaren
  • Redo att levereras från 29 juni 2026 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +38 231,43 kr

*vägledande pris

RS-artikelnummer:
497-903
Tillv. art.nr:
1074979
Tillverkare / varumärke:
Phoenix Contact
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Phoenix Contact

Produkttyp

Luftkvalitetsövervakare

Kommunikationsprotokoll

Modbus RTU

Modellnummer

1074979

Längd

750mm

Vikt

0.64kg

Standarder/godkännanden

IEC 61724-1, Class A and B, ISO 9060

The Phoenix Contact sensor is an advanced pyranometer specifically designed to measure the irradiation intensity of sunlight, providing precise readings in watts per square metre (W/m²) with a 180° aperture. Perfectly suited for integration with The Phoenix Contact weather station, it allows for effortless Plug and Play functionality. This product is especially beneficial for photovoltaic systems, capturing essential weather data to optimise performance. Featuring a robust design and high data availability, it adheres to the ISO 9060 accuracy class 'Secondary Standard', ensuring reliability for various applications. Enhanced by RVH™ technology, this sensor facilitates efficient calibration and maintenance, making it a significant addition to any solar energy monitoring setup.

Utilises Modbus/RTU communication for seamless data transfer

Offers compatibility with a range of weather station accessories

Constructed with high quality materials for durability

Engineered to meet international standards for accurate measurements

Enhanced heating capabilities support reliable performance in varied climatic conditions

Lightweight design ensures ease of installation and adaptability

Relaterade länkar