ROHM BD50GC0WEFJ-E2, LDO Regulator, 1A, 5 V, ±1% 8-Pin, HTSOP-J8

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Förpackningsalternativ:
RS-artikelnummer:
124-6473
Tillv. art.nr:
BD50GC0WEFJ-E2
Tillverkare / varumärke:
ROHM
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

ROHM

Maximum Output Current

1A

Number of Outputs

1

Output Voltage

5 V

Line Regulation

1 %

Load Regulation

1.5 %

Accuracy

±1%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

HTSOP-J8

Pin Count

8

Output Type

Fixed

Dimensions

4.9 x 3.9 x 0.85mm

Minimum Operating Temperature

-25 °C

Height

0.85mm

Maximum Input Voltage

14 V

Minimum Input Voltage

4.5 V

Maximum Operating Temperature

+85 °C

Length

4.9mm

Width

3.9mm

LDO (Low Dropout) Linear Voltage Regulators, 1A to 5A, ROHM Semiconductor



LDO (Low Dropout) Linear Voltage Regulators, ROHM Semiconductor


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

relaterade länkar